60.7200-21
Description: Wire And Cable, 1 Conductor(s), 750V, Flexible Cord And Fixture Wire,

Overview of 60.7200-21 by Multi-Contact AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 60.7200-21 by Multi-Contact AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 60.7200-21 by Multi-Contact AG

60.7200-21
Multi-Contact AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MULTI CONTACT AG
Reach Compliance Code
not_compliant
Application
INTERNAL WIRING OF MOBILE COMPONENTS
Connector Support Type
WIRE AND CABLE
Construction
STRANDED
Cross Section Area
2.5 mm2
Diameter
3.6 mm
Insulator Material
TPE
Number of Conductors
1
Operating Temperature-Max
90 °C
Operating Temperature-Min
-30 °C
Rated Current
32 A
Rated Voltage
750 V
Shielding
NO
Stranding
651X0.07
Wire and Cable Name
FLEXIBLE CORD AND FIXTURE WIRE
Want to compare parts?
  1. 60.7200-21
    Multi-Contact AG
    Wire And Cable, 1 Conductor(s), 750V, Flexible Cord And Fixture Wire,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 60.7200-21 by Multi-Contact AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 60.7200-21 by Multi-Contact AG

  • Please alert me when 60.7200-21 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 60.7200-21 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 60.7200-21 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 60.7200-21 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 60.7200-21.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 60.7200-21 by Multi-Contact AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: