Part Details for 60.7003-24 by Stäubli Electrical Connectors
Overview of 60.7003-24 by Stäubli Electrical Connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7003EMSE#PBF | Analog Devices | Fast 60V Protected Hi Side NMO | |
ADL7003CHIPS-SX | Analog Devices | 50-95GHz LNA Die- 2 pc | |
LTC7003MPMSE#PBF | Analog Devices | Fast 60V Protected Hi Side NMO |
Price & Stock for 60.7003-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38Y7343
|
Newark | Wire, Flexivolt-E, 23 Awg, 0.25 Mm , 500 V, Yellow, 328 Ft, 100 M Rohs Compliant: Yes |Staubli 60.7003-24 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 15 |
|
$44.2300 / $58.7900 | Buy Now |
DISTI #
60.7003-24
|
TME | Wire, FlexiVolt-E, 1x0.25mm2, stranded, Cu, PVC, yellow, 500V, 100m Min Qty: 1 | 235 |
|
$0.5880 / $0.9790 | Buy Now |