Part Details for 60.252.11 by TE Connectivity
Overview of 60.252.11 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 60.252.11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ4228
|
Newark | Circular Contact, Socket, Crimp, Product Range:-, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:-, Wire Size Awg Min:-, For Use With:Circular Connectors, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Intercontec Te Connectivity 60.252.11 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7920 / $1.4200 | Buy Now |
DISTI #
2452-60.252.11-ND
|
DigiKey | CONTACT SKT SZ 1.0MM CRIMP GOLD Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.7719 / $1.4900 | Buy Now |
DISTI #
571-60.252.11
|
Mouser Electronics | Circular Metric Connectors Contact Socket 1 mm RoHS: Compliant | 0 |
|
$0.7880 / $1.4300 | Order Now |
Part Details for 60.252.11
60.252.11 CAD Models
60.252.11 Part Data Attributes:
|
60.252.11
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
60.252.11
TE Connectivity
Connector Accessory, Contact, Brass
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Resistance | 5 mΩ | |
Contact Style | ROUND PIN-SOCKET | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Rated Current | 5 A | |
Shell Sizes | 15 | |
Terminal Type | CRIMP | |
Wire Gauge | 0 AWG | |
Wire Size-Max |