Part Details for 60.240.11 by TE Connectivity
Overview of 60.240.11 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 60.240.11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ1918
|
Newark | Circular Contact, Socket, Crimp, Product Range:-, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:-, Wire Size Awg Min:-, For Use With:Amp 917 Circular Connectors, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Intercontec Te Connectivity 60.240.11 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$6.3700 | Buy Now |
DISTI #
2452-60.240.11-ND
|
DigiKey | CONTACT SKT SZ 3.6MM CRIMP GOLD Min Qty: 1 Lead time: 12 Weeks Container: Bag |
14 In Stock |
|
$9.1669 / $15.1600 | Buy Now |
DISTI #
571-60.240.11
|
Mouser Electronics | Circular Metric Connectors Contact Socket 3,6 mm RoHS: Compliant | 98 |
|
$9.6200 / $14.2900 | Buy Now |