Part Details for 60.200.80 by TE Connectivity
Overview of 60.200.80 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 60.200.80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AJ3435
|
Newark | Circular Contact, Socket, Crimp, Product Range:-, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:-, Wire Size Awg Min:-, For Use With:Amp 617, 623, 627, 917 And 923 Circular Connectors Rohs Compliant: Yes |Intercontec Te Connectivity 60.200.80 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6699 |
|
$0.2530 | Buy Now |
DISTI #
31AJ4220
|
Newark | Circular Contact, Socket, Crimp, Product Range:-, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:-, Wire Size Awg Min:-, For Use With:Amp 617, 623, 627, 917 And 923 Circular Connectors Rohs Compliant: Yes |Intercontec Te Connectivity 60.200.80 Min Qty: 7000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3480 / $0.3600 | Buy Now |
DISTI #
571-60.200.80
|
Mouser Electronics | Circular Metric Connectors Bandolier Contact Socket 1 mm RoHS: Compliant | 0 |
|
$0.3340 | Order Now |
Part Details for 60.200.80
60.200.80 CAD Models
60.200.80 Part Data Attributes:
|
60.200.80
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
60.200.80
TE Connectivity
Circular Connector, Brass, Female, Crimp Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Rated Current (Signal) | 5 A | |
Shell Material | BRASS | |
Termination Type | CRIMP |