Part Details for 60.12.8.036.0040 by FINDER SpA
Overview of 60.12.8.036.0040 by FINDER SpA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDYYYF0004-001.5M | Amphenol Cables on Demand | Amphenol SF-NDYYYF0004-001.5M 1.5m (4.9') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD | |
CST2010-040LD | Coilcraft Inc | Current Sense Transformer, | |
CST2010-040LB | Coilcraft Inc | Current Sense Transformer, |
Price & Stock for 60.12.8.036.0040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60.12.8.036.0040
|
TME | Relay: electromagnetic Min Qty: 1 | 0 |
|
$12.6800 / $14.4300 | RFQ |