Part Details for 60.12.8.024.0040 by FINDER SpA
Overview of 60.12.8.024.0040 by FINDER SpA
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 60.12.8.024.0040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X7233
|
Newark | Relay, Dpdt, 250Vac, 10A, Contact Configuration:Dpdt, Coil Voltage:24Vac, Contact Current:10A, Product Range:60 Series, Relay Mounting:Socket, Coil Type:Ac, Contact Voltage Vac:250Vac, Relay Terminals:Quick Connect, Coil Current:90Marohs Compliant: Yes |Finder 60.12.8.024.0040 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 22 |
|
$13.5300 / $18.0300 | Buy Now |
DISTI #
13M4480
|
Newark | Power Relay, Dpdt, 24Vac, 20A, Plug In, Relay Type:General Purpose, Coil Voltage Vac Nom:24V, Contact Current Max:20A, Contact Voltage Ac Nom:250V, Coil Resistance:74Ohm, Contact Configuration:Dpdt, Coil Type:Ac, Coil Current:90Ma Rohs Compliant: Yes |Finder 60.12.8.024.0040 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.3300 / $18.3800 | Buy Now |
DISTI #
2066-60.12.8.024.0040-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 10A 24V Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
33 In Stock |
|
$11.1741 / $17.3400 | Buy Now |
|
Quest Components | 8 |
|
$29.0000 | Buy Now | |
DISTI #
60.12.8.024.004
|
TME | Relay: electromagnetic, DPDT, Ucoil: 24VAC, Icontacts max: 10A Min Qty: 1 | 26 |
|
$9.6800 / $13.4000 | Buy Now |
DISTI #
1169187
|
element14 Asia-Pacific | RELAY, DPDT, 250VAC, 10A RoHS: Compliant Min Qty: 1 Container: Each | 10 |
|
$16.5678 / $17.4529 | Buy Now |
DISTI #
1169187
|
Farnell | RELAY, DPDT, 250VAC, 10A RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 10 |
|
$17.8422 / $20.0163 | Buy Now |
|
Neutron USA | General Purpose Relay, DPDT, 10A, 24VDC, 8-Pin Octal Terminal, 60 Series | 50 |
|
$72.4000 | Buy Now |