Part Details for 60.104.23.004 by TE Connectivity
Overview of 60.104.23.004 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 60.104.23.004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ4210
|
Newark | Circular Contact, Socket, Crimp, Product Range:-, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:-, Wire Size Awg Min:-, For Use With:Amp 958 Circular Plug Connectors, Contact Plating:Silver Plated Contacts Rohs Compliant: Yes |Intercontec Te Connectivity 60.104.23.004 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 113 |
|
$12.7300 / $14.6900 | Buy Now |
DISTI #
2452-60.104.23.004-ND
|
DigiKey | CONTACT SOCKET 10MM Lead time: 28 Weeks Container: Bag | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
571-60.104.23.004
|
Mouser Electronics | Circular MIL Spec Contacts contact socket 10 mm RoHS: Compliant | 0 |
|
$15.7200 / $21.9100 | Order Now |