Part Details for 60-SPL-010-5-2 by Spectrum Control
Overview of 60-SPL-010-5-2 by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4304-4ACPZ-R7 | Analog Devices | 1:4 Single Ended Active RF Spl | |
ADA4304-2ACPZ-R7 | Analog Devices | 1:2 Single Ended Active RF Spl | |
ADA4304-3ACPZ-R7 | Analog Devices | 1:3 Single Ended Active RF Spl |
Part Details for 60-SPL-010-5-2
60-SPL-010-5-2 CAD Models
60-SPL-010-5-2 Part Data Attributes
|
60-SPL-010-5-2
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
60-SPL-010-5-2
Spectrum Control
Mains Power Connector, 1A, 250V, Male
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | APITech | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 1A, 250V | |
Mounting Type | PANEL | |
Shell Material | METAL | |
Total Number of Contacts | 3 |