Part Details for 60-BHS-030-5-4 by Spectrum Control
Overview of 60-BHS-030-5-4 by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 60-BHS-030-5-4
60-BHS-030-5-4 CAD Models
60-BHS-030-5-4 Part Data Attributes
|
60-BHS-030-5-4
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
60-BHS-030-5-4
Spectrum Control
Mains Power Connector, 3A, 250VAC, Male, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 3A, 250VAC | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | METAL | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |