Part Details for 60-9513-10TLTL by Aries Electronics Inc
Overview of 60-9513-10TLTL by Aries Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9513ASP | Rochester Electronics LLC | Replacement for AMD part number AM9513APC. Buy from authorized manufacturer Rochester Electronics. | |
9513APC | Rochester Electronics LLC | Replacement for AMD part number AM9513APC. Buy from authorized manufacturer Rochester Electronics. | |
9513ADC | Rochester Electronics LLC | Replacement for AMD part number AM9513ADC. Buy from authorized manufacturer Rochester Electronics. |
Part Details for 60-9513-10TLTL
60-9513-10TLTL CAD Models
60-9513-10TLTL Part Data Attributes
|
60-9513-10TLTL
Aries Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
60-9513-10TLTL
Aries Electronics Inc
IC Socket, DIP60, 60 Contact(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARIES ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | LOW PROFILE; UL 94V-0 | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP60 | |
Housing Material | GLASS FILLED POLYAMIDE46 | |
Number of Contacts | 60 |