Part Details for 60-6 by JST Manufacturing
Overview of 60-6 by JST Manufacturing
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 60-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
306-60-6
|
Mouser Electronics | Terminals NON-INSULATED TERMINAL RoHS: Compliant | 0 |
|
$0.5490 / $1.2000 | Order Now |
DISTI #
JST60-6
|
Heilind Electronics | NON-INSULATED TERMINAL | Americas - 8508 in Stock |
|
$0.6394 / $0.8184 | Buy Now |
DISTI #
JST60-6
|
Interstate Connecting Components | NON-INSULATED TERMINAL | 1985 |
|
$0.6394 / $0.8184 | Buy Now |
Part Details for 60-6
60-6 CAD Models
60-6 Part Data Attributes
|
60-6
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
60-6
JST Manufacturing
Wire Terminal, 60.57mm2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 60.57 mm2 | |
Wire Gauge | 0 AWG |