Part Details for 60-50TP-S by Anaren Microwave
Results Overview of 60-50TP-S by Anaren Microwave
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
60-50TP-S Information
60-50TP-S by Anaren Microwave is an RF/Microwave Termination.
RF/Microwave Terminations are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7200L50TP | Renesas Electronics Corporation | 256 x 9 AsyncFIFO, 5.0V | |
72105L50TP | Renesas Electronics Corporation | 256 X 16 PS FIFO | |
7202LA50TP | Renesas Electronics Corporation | 1K x 9 AsyncFIFO, 5.0V |
Price & Stock for 60-50TP-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54459616
|
Verical | Flanged Termination 50Ohm Min Qty: 4 Package Multiple: 1 | Americas - 29 |
|
$17.9000 | Buy Now |
Part Details for 60-50TP-S
60-50TP-S CAD Models
60-50TP-S Part Data Attributes
|
60-50TP-S
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
60-50TP-S
Anaren Microwave
RF/Microwave Termination, 0MHz Min, 6000MHz Max, 50ohm, ROHS COMPLIANT PACKAGE-1
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANAREN INC | |
Package Description | ROHS COMPLIANT PACKAGE-1 | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 47.78 dBm | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | RF/MICROWAVE TERMINATION | |
VSWR-Max | 1.25 |