Part Details for 60-2-10 by Chemtronics
Results Overview of 60-2-10 by Chemtronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
60-2-10 Information
60-2-10 by Chemtronics is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 60-2-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95F6252
|
Newark | Braid, Desoldering, No Clean Sd, 10Ft, Braid Material:Oxygen Free Copper, Width:1.52Mm, Length:10... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 217 |
|
$10.9600 / $11.2700 | Buy Now |
DISTI #
60-2-10-ND
|
DigiKey | DESOLDER BRAID NO-CLN 0.06" 10' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
422 In Stock |
|
$7.2453 / $10.5400 | Buy Now |
DISTI #
532-60-2-10
|
Mouser Electronics | Desoldering Braid / Solder Removal NO CLN SODERWICK YEL RoHS: Compliant | 118 |
|
$7.0500 / $10.2600 | Buy Now |
|
Onlinecomponents.com | 60-2-10 Solder Wick, No-Clean, 0.06" x 10 ft Roll, #2, Yellow Label RoHS: Compliant | 0 |
|
$7.3800 / $9.1100 | Buy Now |
DISTI #
237SO210
|
Techni-Tool, Inc. | Chemtronics 60-2-10 Solder Wick, No-Clean, 0.06" x 10 ft Roll, #2, Yellow Label | 56 |
|
$10.2400 | Buy Now |
DISTI #
237SO210
|
TestEquity LLC | Chemtronics 60-2-10 Solder Wick, No-Clean, 0.06" x 10 ft Roll, #2, Yellow Label | 56 |
|
$10.2400 | Buy Now |
Part Details for 60-2-10
60-2-10 CAD Models
60-2-10 Part Data Attributes
|
60-2-10
Chemtronics
Buy Now
|
Compare Parts:
60-2-10
Chemtronics
Select a part to compare: |
Samacsys Manufacturer | Chemtronics |