Part Details for 60-1-10 by Chemtronics
Overview of 60-1-10 by Chemtronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 60-1-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15J7923
|
Newark | Desoldering Braid, 0.9Mm, 3.0M, Braid Material:Oxygen Free Copper, Width:0.9Mm, Length:3.048M, Product Range:-, Svhc:No Svhc (12-Jan-2017), External Width:0.9Mm Rohs Compliant: Yes |Chemtronics 60-1-10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 214 |
|
$9.1900 / $9.4300 | Buy Now |
DISTI #
95F6251
|
Newark | Braid, Desoldering, No Clean Sd, 10Ft, Braid Material:Oxygen Free Copper, Width:0.8Mm, Length:10Ft, Product Range:-, Braid Colour:White, Braid Size:#1, Features:Packaged In Esd-Safe Static-Dissipative Bobbin, Flux Type:No Clean Rohs Compliant: Yes |Chemtronics 60-1-10 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 26 |
|
$10.5300 / $10.8300 | Buy Now |
DISTI #
60-1-10-ND
|
DigiKey | DESOLDER BRAID NO-CLN 0.03" 10' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
196 In Stock |
|
$6.8407 / $10.0000 | Buy Now |
DISTI #
532-60-1-10
|
Mouser Electronics | Desoldering Braid / Solder Removal NO CLN SODERWICK WHT RoHS: Compliant | 56 |
|
$6.8400 / $10.0000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$7.4100 / $9.1000 | Buy Now | |
DISTI #
860670
|
element14 Asia-Pacific | DESOLDERING BRAID, 0.9MM, 3.0M RoHS: Compliant Min Qty: 1 Container: Each | 219 |
|
$9.4000 / $9.8148 | Buy Now |
DISTI #
237SO611
|
Techni-Tool, Inc. | Chemtronics 60-1-10 Solder Wick, No-Clean, 0.03" x 10 ft Roll, #1, White Label | 100 |
|
$9.8400 | Buy Now |
DISTI #
237SO611
|
TestEquity LLC | Chemtronics 60-1-10 Solder Wick, No-Clean, 0.03" x 10 ft Roll, #1, White Label | 100 |
|
$9.8400 | Buy Now |
Part Details for 60-1-10
60-1-10 CAD Models
60-1-10 Part Data Attributes:
|
60-1-10
Chemtronics
Buy Now
|
Compare Parts:
60-1-10
Chemtronics
|
Samacsys Manufacturer | Chemtronics |