Part Details for 60-0046-021-P00 by TE Connectivity
Overview of 60-0046-021-P00 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 60-0046-021-P00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2452-60-0046-021-P00TR-ND
|
DigiKey | CONTACT SKT SZ 2.0MM CRIMP GOLD Min Qty: 3000 Lead time: 36 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0184 | Buy Now |
DISTI #
AMP60-0046-021-P00
|
Heilind Electronics | BANDOLEER CONTACT SOCKET 2 MM | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMP60-0046-021-P00
|
Interstate Connecting Components | BANDOLEER CONTACT SOCKET 2 MM | 0 |
|
Buy Now |