Part Details for 6.3ZLJ4700M12.5X25 by Rubycon Corporation
Overview of 6.3ZLJ4700M12.5X25 by Rubycon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5X2503-000NDGI8 | Renesas Electronics Corporation | MicroClock Programmable Clock Generator with Embedded Crystal | |
5X2503-000NDGI | Renesas Electronics Corporation | MicroClock Programmable Clock Generator with Embedded Crystal | |
EVK5X2503 | Renesas Electronics Corporation | Evaluation Board for 5X2503 MicroClock |
Price & Stock for 6.3ZLJ4700M12.5X25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X5171
|
Newark | Aluminium Electrolytic Capacitor, Zlj Series, 4700 - F, - 20%, 6.3 V, 12.5 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 6.3ZLJ4700M12.5X25 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 263 |
|
$0.6590 / $1.7500 | Buy Now |
DISTI #
1189-1468-ND
|
DigiKey | CAP ALUM 4700UF 20% 6.3V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
431 In Stock |
|
$0.5310 / $1.6800 | Buy Now |
DISTI #
232-63ZLJ4700M125X25
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 1000 |
|
$0.4700 / $1.5500 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 4700uF - 20% - 6.3VDC - 12.5mm dia x 25mm - -40 to 105°C RoHS: Compliant | 0 |
|
$0.3380 / $1.0810 | Buy Now |
DISTI #
6.3ZLJ4700M12.5X25
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 4700 uF, 6.3 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: 6.3ZLJ4700M12.5X25) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 6.3ZLJ4700M12.5X25
6.3ZLJ4700M12.5X25 CAD Models
6.3ZLJ4700M12.5X25 Part Data Attributes
|
6.3ZLJ4700M12.5X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
6.3ZLJ4700M12.5X25
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 4700uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.2961 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 2030 mA | |
Surface Mount | NO | |
Tan Delta | 0.3 | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 6.3ZLJ4700M12.5X25
This table gives cross-reference parts and alternative options found for 6.3ZLJ4700M12.5X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6.3ZLJ4700M12.5X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8472LAMAB25RTN4J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 4700uF | Fenghua (HK) Electronics Ltd | 6.3ZLJ4700M12.5X25 vs 8472LAMAB25RTN4J |
2472LAMAB25RTN011P | CAP,AL2O3,4.7MF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 6.3ZLJ4700M12.5X25 vs 2472LAMAB25RTN011P |
1472LAMAB25LLN511B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 4700uF, | Fenghua (HK) Electronics Ltd | 6.3ZLJ4700M12.5X25 vs 1472LAMAB25LLN511B |
EKZM6R3EBC472MK25S | Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 4700uF, | Chemi-Con | 6.3ZLJ4700M12.5X25 vs EKZM6R3EBC472MK25S |
8472LAMAB25RT01P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 4700uF | Fenghua (HK) Electronics Ltd | 6.3ZLJ4700M12.5X25 vs 8472LAMAB25RT01P |
2472LAMAB25LLN711P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 4700uF, | Fenghua (HK) Electronics Ltd | 6.3ZLJ4700M12.5X25 vs 2472LAMAB25LLN711P |
8472LAMAB25RT00D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 4700uF | Fenghua (HK) Electronics Ltd | 6.3ZLJ4700M12.5X25 vs 8472LAMAB25RT00D |
1472LAMAB25LLN3110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 4700uF, | Fenghua (HK) Electronics Ltd | 6.3ZLJ4700M12.5X25 vs 1472LAMAB25LLN3110 |
8472LAMAB25RTN0C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 4700uF | Fenghua (HK) Electronics Ltd | 6.3ZLJ4700M12.5X25 vs 8472LAMAB25RTN0C |
1472LAMAB25LLN911P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 4700uF, | Fenghua (HK) Electronics Ltd | 6.3ZLJ4700M12.5X25 vs 1472LAMAB25LLN911P |