Part Details for 6.3ZLJ1200M10X12.5 by Rubycon Corporation
Overview of 6.3ZLJ1200M10X12.5 by Rubycon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6.3ZLJ1200M10X12.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X5163
|
Newark | Aluminium Electrolytic Capacitor, Zlj Series, 1200 - F, - 20%, 6.3 V, 10 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 6.3ZLJ1200M10X12.5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 983 |
|
$0.2090 / $0.6450 | Buy Now |
DISTI #
1189-1461-ND
|
DigiKey | CAP ALUM 1200UF 20% 6.3V RADIAL Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
1046 In Stock |
|
$0.1572 / $0.6200 | Buy Now |
DISTI #
232-63ZLJ1200M10X125
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 836 |
|
$0.1380 / $0.6200 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 1200uF - 20% - 6.3VDC - 10mm dia x 12.5mm - -40 to 105°C RoHS: Compliant | 0 |
|
$0.1240 / $0.1450 | Buy Now |
DISTI #
6.3ZLJ1200M10X12.5
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1200 uF, 6.3 V, � 20%, 9000 hours @ 105�C, Radial Leaded (Alt: 6.3ZLJ1200M10X12.5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 6.3ZLJ1200M10X12.5
6.3ZLJ1200M10X12.5 CAD Models
6.3ZLJ1200M10X12.5 Part Data Attributes:
|
6.3ZLJ1200M10X12.5
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
6.3ZLJ1200M10X12.5
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1200uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0756 mA | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 798 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 6.3ZLJ1200M10X12.5
This table gives cross-reference parts and alternative options found for 6.3ZLJ1200M10X12.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6.3ZLJ1200M10X12.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6.3AX1200MEFCCC10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1200uF, | Rubycon Corporation | 6.3ZLJ1200M10X12.5 vs 6.3AX1200MEFCCC10X12.5 |
6.3ZLH1200MEFCCE10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 6.3ZLJ1200M10X12.5 vs 6.3ZLH1200MEFCCE10X12.5 |
6.3ZLH1200MEFCRI10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1200uF, | Rubycon Corporation | 6.3ZLJ1200M10X12.5 vs 6.3ZLH1200MEFCRI10X12.5 |
6.3AX1200MEFCCE10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1200uF, | Rubycon Corporation | 6.3ZLJ1200M10X12.5 vs 6.3AX1200MEFCCE10X12.5 |
6.3ZLH1200MEFCRX10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1200uF, | Rubycon Corporation | 6.3ZLJ1200M10X12.5 vs 6.3ZLH1200MEFCRX10X12.5 |
6.3ZLH1200MEFCKC10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 6.3ZLJ1200M10X12.5 vs 6.3ZLH1200MEFCKC10X12.5 |
6.3AX1200MEFCCA10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1200uF, | Rubycon Corporation | 6.3ZLJ1200M10X12.5 vs 6.3AX1200MEFCCA10X12.5 |
6.3ZLH1200MEFCT810X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1200uF | Rubycon Corporation | 6.3ZLJ1200M10X12.5 vs 6.3ZLH1200MEFCT810X12.5 |
6.3AX1200MEFCKC10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1200uF, | Rubycon Corporation | 6.3ZLJ1200M10X12.5 vs 6.3AX1200MEFCKC10X12.5 |
6.3ZLH1200MEFCCC10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 6.3ZLJ1200M10X12.5 vs 6.3ZLH1200MEFCCC10X12.5 |