Part Details for 6.3YXH1200MEFC10X16 by Rubycon Corporation
Overview of 6.3YXH1200MEFC10X16 by Rubycon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6.3YXH1200MEFC10X16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6.3YXH1200MEFC10X16-ND
|
DigiKey | CAP ALUM 1200UF 20% 6.3V RADIAL Min Qty: 1000 Lead time: 35 Weeks Container: Bulk | Limited Supply - Call |
|
$0.2054 | Buy Now |
DISTI #
232-63YXH1200MEFC10X
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 1200uF - 20% - 6.3VDC - 10mm dia x 16mm - -40 to 105°C RoHS: Compliant | 0 |
|
$0.1270 / $0.1480 | Buy Now |
DISTI #
6.3YXH1200MEFC10X16
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1200 uF, 6.3 V, � 20%, 6000 hours @ 105�C, Radial Leaded (Alt: 6.3YXH1200MEFC10X16) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now |
Part Details for 6.3YXH1200MEFC10X16
6.3YXH1200MEFC10X16 CAD Models
6.3YXH1200MEFC10X16 Part Data Attributes:
|
6.3YXH1200MEFC10X16
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
6.3YXH1200MEFC10X16
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1200uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.0756 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 726 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 6.3YXH1200MEFC10X16
This table gives cross-reference parts and alternative options found for 6.3YXH1200MEFC10X16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6.3YXH1200MEFC10X16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6.3ZL1200MCC10X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 1200uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 6.3YXH1200MEFC10X16 vs 6.3ZL1200MCC10X16 |
ESY128M6R3AH2DA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | 6.3YXH1200MEFC10X16 vs ESY128M6R3AH2DA |
6.3YXH1200MEFCKC10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 6.3YXH1200MEFC10X16 vs 6.3YXH1200MEFCKC10X16 |
6.3YXG1200MKC10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 6.3YXH1200MEFC10X16 vs 6.3YXG1200MKC10X16 |
B41889A2128M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 1200uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | 6.3YXH1200MEFC10X16 vs B41889A2128M002 |
6.3ZL1200MKC10X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 1200uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 6.3YXH1200MEFC10X16 vs 6.3ZL1200MKC10X16 |
6.3YXG1200MEFCRK10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1200uF, | Rubycon Corporation | 6.3YXH1200MEFC10X16 vs 6.3YXG1200MEFCRK10X16 |
6.3ZLG1200MEFCCA10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 6.3YXH1200MEFC10X16 vs 6.3ZLG1200MEFCCA10X16 |
EKZE6R3ETC122MJ16S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 6.3YXH1200MEFC10X16 vs EKZE6R3ETC122MJ16S |
ESW128M6R3AH2EA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1200uF, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | 6.3YXH1200MEFC10X16 vs ESW128M6R3AH2EA |