6.3YXH10000MKC18X25
Rubycon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10000uF,

Overview of 6.3YXH10000MKC18X25 by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 6.3YXH10000MKC18X25 by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 6.3YXH10000MKC18X25 by Rubycon Corporation

6.3YXH10000MKC18X25
Rubycon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RUBYCON CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
10000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
18 mm
Dielectric Material
ALUMINUM
Length
25 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
Ripple Current
3140 mA
Series
YXH
Terminal Pitch
7.5 mm
Want to compare parts?
  1. 6.3YXH10000MKC18X25
    Rubycon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10000uF,
    VS

Alternate Parts for 6.3YXH10000MKC18X25

This table gives cross-reference parts and alternative options found for 6.3YXH10000MKC18X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6.3YXH10000MKC18X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
6.3YXG10000MEFCKC18X25 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 6.3YXH10000MKC18X25 vs 6.3YXG10000MEFCKC18X25
EKY-6R3EC5103MM25S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Chemi-Con 6.3YXH10000MKC18X25 vs EKY-6R3EC5103MM25S
6.3YXH10000MCE18X25 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 10000uF, THROUGH HOLE MOUNT, RADIAL LEADED Rubycon Corporation 6.3YXH10000MKC18X25 vs 6.3YXH10000MCE18X25
6.3YXH10000MRK18X25 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10000uF, Rubycon Corporation 6.3YXH10000MKC18X25 vs 6.3YXH10000MRK18X25
EKZM6R3ELL103MM25S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Chemi-Con 6.3YXH10000MKC18X25 vs EKZM6R3ELL103MM25S
SY006M10K0L7FW1825 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10000uF, YAGEO Corporation 6.3YXH10000MKC18X25 vs SY006M10K0L7FW1825
6.3YXG10000MRX18X25 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10000uF, Rubycon Corporation 6.3YXH10000MKC18X25 vs 6.3YXG10000MRX18X25
EKY-6R3ERC103MM25S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Chemi-Con 6.3YXH10000MKC18X25 vs EKY-6R3ERC103MM25S
EKZM6R3EC5103MM25S Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10000uF, Chemi-Con 6.3YXH10000MKC18X25 vs EKZM6R3EC5103MM25S
UHE0J103MHD6TN Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Nichicon Corporation 6.3YXH10000MKC18X25 vs UHE0J103MHD6TN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 6.3YXH10000MKC18X25 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 6.3YXH10000MKC18X25 by Rubycon Corporation

Select Manufacturer
Which Manufacturer of 6.3YXH10000MKC18X25 would you like to use for your alert(s)?
  • Please alert me when 6.3YXH10000MKC18X25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 6.3YXH10000MKC18X25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 6.3YXH10000MKC18X25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 6.3YXH10000MKC18X25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 6.3YXH10000MKC18X25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 6.3YXH10000MKC18X25 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: