Part Details for 6.3YXG2700MEFC16X16 by Rubycon Corporation
Overview of 6.3YXG2700MEFC16X16 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6.3YXG2700MEFC16X16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
232-63YXG2700MEFC16X
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 2700uF - 20% - 6.3VDC - 16mm dia x 16mm - -40 to 105°C RoHS: Compliant | 0 |
|
$0.3160 / $1.0110 | Buy Now |
Part Details for 6.3YXG2700MEFC16X16
6.3YXG2700MEFC16X16 CAD Models
6.3YXG2700MEFC16X16 Part Data Attributes
|
6.3YXG2700MEFC16X16
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
6.3YXG2700MEFC16X16
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2700uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.1701 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1358 mA | |
Surface Mount | NO | |
Tan Delta | 0.26 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 6.3YXG2700MEFC16X16
This table gives cross-reference parts and alternative options found for 6.3YXG2700MEFC16X16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6.3YXG2700MEFC16X16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6.3YXG2700MEFCRK16X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2700uF, | Rubycon Corporation | 6.3YXG2700MEFC16X16 vs 6.3YXG2700MEFCRK16X16 |
6.3YXH2700MSG16X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2700uF, | Rubycon Corporation | 6.3YXG2700MEFC16X16 vs 6.3YXH2700MSG16X16 |
6.3YXG2700MSG16X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2700uF, | Rubycon Corporation | 6.3YXG2700MEFC16X16 vs 6.3YXG2700MSG16X16 |
NRE-HL272M6.3V16X16F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2700uF, | NIC Components Corp | 6.3YXG2700MEFC16X16 vs NRE-HL272M6.3V16X16F1F |
6.3YXH2700MEFCSG16X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2700uF, | Rubycon Corporation | 6.3YXG2700MEFC16X16 vs 6.3YXH2700MEFCSG16X16 |
6.3YXG2700MEFCRX16X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2700uF, | Rubycon Corporation | 6.3YXG2700MEFC16X16 vs 6.3YXG2700MEFCRX16X16 |
6.3YXG2700MEFCCA16X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 6.3YXG2700MEFC16X16 vs 6.3YXG2700MEFCCA16X16 |
6.3YXH2700MEFCRK16X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2700uF, | Rubycon Corporation | 6.3YXG2700MEFC16X16 vs 6.3YXH2700MEFCRK16X16 |
ESW278M6R3AM8EA | Aluminum Electrolytic Capacitor, | KEMET Corporation | 6.3YXG2700MEFC16X16 vs ESW278M6R3AM8EA |
6.3YXG2700MRI16X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2700uF, | Rubycon Corporation | 6.3YXG2700MEFC16X16 vs 6.3YXG2700MRI16X16 |