There are no models available for this part yet.
Overview of 6.3YXG18000MEFC18X40 by Rubycon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 6.3YXG18000MEFC18X40 by Rubycon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
232-XG18000MEFC18X40
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
Order Now | ||
Onlinecomponents.com | Aluminum Electrolytic - Radial - 18000uF - 20% - 6.3VDC - 18mm dia x 40mm - -40 to 105°C RoHS: Compliant | 0 |
|
$1.0700 / $3.4400 | Buy Now |
CAD Models for 6.3YXG18000MEFC18X40 by Rubycon Corporation
Part Data Attributes for 6.3YXG18000MEFC18X40 by Rubycon Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
RUBYCON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
18000 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
18 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Leakage Current
|
1.134 mA
|
Length
|
40 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Ripple Current
|
2996 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.56
|
Terminal Pitch
|
7.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for 6.3YXG18000MEFC18X40
This table gives cross-reference parts and alternative options found for 6.3YXG18000MEFC18X40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6.3YXG18000MEFC18X40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6.3YXG18000MCE18X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 6.3YXG18000MEFC18X40 vs 6.3YXG18000MCE18X40 |
6.3YXH18000MEFCCE18X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 6.3YXG18000MEFC18X40 vs 6.3YXH18000MEFCCE18X40 |
EKY-6R3EFC183MM40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 6.3YXG18000MEFC18X40 vs EKY-6R3EFC183MM40S |
RL189M0JL40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 18000uF | Man Yue Technology Holdings Ltd | 6.3YXG18000MEFC18X40 vs RL189M0JL40 |
6.3YXG18000MEFCKC18X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 6.3YXG18000MEFC18X40 vs 6.3YXG18000MEFCKC18X40 |
NRE-HL183M6.3V18X40SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 18000uF, | NIC Components Corp | 6.3YXG18000MEFC18X40 vs NRE-HL183M6.3V18X40SP7.5LLF |
6.3YXG18000MEFCRI18X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 18000uF, | Rubycon Corporation | 6.3YXG18000MEFC18X40 vs 6.3YXG18000MEFCRI18X40 |
EKY-6R3EBD183MM40S | Aluminum Electrolytic Capacitor, | Chemi-Con | 6.3YXG18000MEFC18X40 vs EKY-6R3EBD183MM40S |
NRE-HL183M6.3V18X40F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 18000uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN, ROHS COMPLIANT | NIC Components Corp | 6.3YXG18000MEFC18X40 vs NRE-HL183M6.3V18X40F |
NR361R183M6R3LV0 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 6.3YXG18000MEFC18X40 vs NR361R183M6R3LV0 |