Part Details for 6.3TPV1200M8X10.5 by Rubycon Corporation
Results Overview of 6.3TPV1200M8X10.5 by Rubycon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
6.3TPV1200M8X10.5 Information
6.3TPV1200M8X10.5 by Rubycon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 6.3TPV1200M8X10.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-6.3TPV1200M8X10.5-ND
|
DigiKey | CAP ALUM 1200UF 20% 6.3V SMD Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
495 In Stock |
|
$0.3761 / $1.2800 | Buy Now |
DISTI #
232-63TPV1200M8X105
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD LONG LIFE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$0.3520 / $1.2800 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - SMD - 1200uF - 20% - 6.3VDC - 8mm dia x 10.5mm - -55 to 105°C RoHS: Compliant | 0 |
|
$0.3020 / $0.9650 | Buy Now |
Part Details for 6.3TPV1200M8X10.5
6.3TPV1200M8X10.5 CAD Models
6.3TPV1200M8X10.5 Part Data Attributes
|
6.3TPV1200M8X10.5
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
6.3TPV1200M8X10.5
Rubycon Corporation
Aluminum Electrolytic Capacitor, Aluminum (wet),
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Additional Feature | ESR is MEASURED AT 100KHZ, | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 80 mΩ | |
Height | 10.5 mm | |
Leakage Current | 0.0756 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 15 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 510 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.28 | |
Terminal Shape | FLAT | |
Width | 8.3 mm |