Part Details for 6.3PX2200MEFCT810X16 by Rubycon Corporation
Overview of 6.3PX2200MEFCT810X16 by Rubycon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 6.3PX2200MEFCT810X16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6.3PX2200MEFCT810X16-ND
|
DigiKey | CAP ALUM 2200UF 20% 6.3V RADIAL Min Qty: 1000 Lead time: 35 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2095 | Buy Now |
Part Details for 6.3PX2200MEFCT810X16
6.3PX2200MEFCT810X16 CAD Models
6.3PX2200MEFCT810X16 Part Data Attributes
|
6.3PX2200MEFCT810X16
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
6.3PX2200MEFCT810X16
Rubycon Corporation
CAP ALUM 2200UF 20% 6.3V RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0060 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 16 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 775 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for 6.3PX2200MEFCT810X16
This table gives cross-reference parts and alternative options found for 6.3PX2200MEFCT810X16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6.3PX2200MEFCT810X16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UVY0J222MPD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF, | Nichicon Corporation | 6.3PX2200MEFCT810X16 vs UVY0J222MPD1CP |
NRWY222M6.3V10X16F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF, | NIC Components Corp | 6.3PX2200MEFCT810X16 vs NRWY222M6.3V10X16F3CF |
RJ5-6.3V222MH4-S1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF, | ELNA America Inc | 6.3PX2200MEFCT810X16 vs RJ5-6.3V222MH4-S1 |
NRWP222M6.3V10X16TBSTNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF, | NIC Components Corp | 6.3PX2200MEFCT810X16 vs NRWP222M6.3V10X16TBSTNF |
NRWY222M6.3V10X16TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF, | NIC Components Corp | 6.3PX2200MEFCT810X16 vs NRWY222M6.3V10X16TBSTF |
NRWY222M6.3V10X16TB12.7MMPF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 6.3PX2200MEFCT810X16 vs NRWY222M6.3V10X16TB12.7MMPF |
EKMQ6R3EIJ222MJ16S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF, | Chemi-Con | 6.3PX2200MEFCT810X16 vs EKMQ6R3EIJ222MJ16S |
RJ5-6.3V222MH4-F51 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF, | ELNA America Inc | 6.3PX2200MEFCT810X16 vs RJ5-6.3V222MH4-F51 |
NRWP222M6.3V10X16F2F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF, | NIC Components Corp | 6.3PX2200MEFCT810X16 vs NRWP222M6.3V10X16F2F |
LESRA2200M6R3CF110X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF | IBS Electronics Inc | 6.3PX2200MEFCT810X16 vs LESRA2200M6R3CF110X16 |