Part Details for 6.3ML220MEFC8X5 by Rubycon Corporation
Overview of 6.3ML220MEFC8X5 by Rubycon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6.3ML220MEFC8X5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
232-6.3ML220MEFC8X5
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LONG LIFE ELECTROLYTIC CAPACITORS RoHS: Compliant | 2451 |
|
$0.0870 / $0.4400 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 220uF - 20% - 6.3VDC - 8mm dia x 5mm - -40 to 105°C RoHS: Compliant | 0 |
|
$0.0680 / $0.2180 | Buy Now |
DISTI #
6.3ML220MEFC8X5
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 220 uF, 6.3 V, � 20%, 3000 hours @ 105�C, Radial Leaded (Alt: 6.3ML220MEFC8X5) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Abacus - 0 |
|
Buy Now |
Part Details for 6.3ML220MEFC8X5
6.3ML220MEFC8X5 CAD Models
6.3ML220MEFC8X5 Part Data Attributes
|
6.3ML220MEFC8X5
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
6.3ML220MEFC8X5
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.01386 mA | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 125 mA | |
Surface Mount | NO | |
Tan Delta | 0.4 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 6.3ML220MEFC8X5
This table gives cross-reference parts and alternative options found for 6.3ML220MEFC8X5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6.3ML220MEFC8X5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EFL-6R3EFC221MH05G | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF, | Chemi-Con | 6.3ML220MEFC8X5 vs EFL-6R3EFC221MH05G |
6.3ML220MCA8X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF, | Rubycon Corporation | 6.3ML220MEFC8X5 vs 6.3ML220MCA8X5 |
6.3ML220MEFCFA8X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 6.3ML220MEFC8X5 vs 6.3ML220MEFCFA8X5 |
6.3ML220MEFCCA8X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 6.3ML220MEFC8X5 vs 6.3ML220MEFCCA8X5 |
6.3ML220MEFCCE8X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 6.3ML220MEFC8X5 vs 6.3ML220MEFCCE8X5 |
6.3ML220MCE8X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF, | Rubycon Corporation | 6.3ML220MEFC8X5 vs 6.3ML220MCE8X5 |
EFL-6R3ETC221MH05G | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF, | Chemi-Con | 6.3ML220MEFC8X5 vs EFL-6R3ETC221MH05G |
6.3ML220M8X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, 5 MMH RADIAL LEADED | Rubycon Corporation | 6.3ML220MEFC8X5 vs 6.3ML220M8X5 |
6.3ML220MKC8X5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 220uF, THROUGH HOLE MOUNT, CAN, RADIAL LEADED | Rubycon Corporation | 6.3ML220MEFC8X5 vs 6.3ML220MKC8X5 |
6.3ML220MEFCTZ8X5 | CAP ALUM 220UF 20% 6.3V RADIAL | Rubycon Corporation | 6.3ML220MEFC8X5 vs 6.3ML220MEFCTZ8X5 |