Part Details for 6.3MCZ1800M8X20 by Rubycon Corporation
Overview of 6.3MCZ1800M8X20 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for 6.3MCZ1800M8X20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 7 | 28600 |
|
$0.1950 / $0.7500 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 6.3V, 20% +TOL, 20% -TOL, 1800UF | 22880 |
|
$0.2200 / $1.0000 | Buy Now |
Part Details for 6.3MCZ1800M8X20
6.3MCZ1800M8X20 CAD Models
6.3MCZ1800M8X20 Part Data Attributes:
|
6.3MCZ1800M8X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
6.3MCZ1800M8X20
Rubycon Corporation
CAP,AL2O3,1.8MF,6.3VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 12 mΩ | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 2350 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for 6.3MCZ1800M8X20
This table gives cross-reference parts and alternative options found for 6.3MCZ1800M8X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6.3MCZ1800M8X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6.3MBZ1800MKC8X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 1800uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 6.3MCZ1800M8X20 vs 6.3MBZ1800MKC8X20 |
6.3MBZ1800M8X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 1800uF, THROUGH HOLE MOUNT | Rubycon Corporation | 6.3MCZ1800M8X20 vs 6.3MBZ1800M8X20 |
NRSK182M6.3V8X20F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 1800uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 6.3MCZ1800M8X20 vs NRSK182M6.3V8X20F |
6.3MBZ1800MFA8X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 1800uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 6.3MCZ1800M8X20 vs 6.3MBZ1800MFA8X20 |
6.3MCZ1800MFA8X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 1800uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 6.3MCZ1800M8X20 vs 6.3MCZ1800MFA8X20 |
UHM0J182MPD6 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | 6.3MCZ1800M8X20 vs UHM0J182MPD6 |