Part Details for 6.3MCZ1500MCC10X12.5 by Rubycon Corporation
Results Overview of 6.3MCZ1500MCC10X12.5 by Rubycon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
6.3MCZ1500MCC10X12.5 Information
6.3MCZ1500MCC10X12.5 by Rubycon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 6.3MCZ1500MCC10X12.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Velocity Electronics | Our Stock | 251 |
|
RFQ |
Part Details for 6.3MCZ1500MCC10X12.5
6.3MCZ1500MCC10X12.5 CAD Models
6.3MCZ1500MCC10X12.5 Part Data Attributes
|
6.3MCZ1500MCC10X12.5
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
6.3MCZ1500MCC10X12.5
Rubycon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 1500uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 16 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.2835 mA | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1960 mA | |
Surface Mount | NO | |
Tan Delta | 0.22 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 6.3MCZ1500MCC10X12.5
This table gives cross-reference parts and alternative options found for 6.3MCZ1500MCC10X12.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6.3MCZ1500MCC10X12.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KEM0J152M1013 | Gemmy Electronics Co Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF | 6.3MCZ1500MCC10X12.5 vs KEM0J152M1013 |
6.3MCZ1500MEFCCE10X12.5 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, | 6.3MCZ1500MCC10X12.5 vs 6.3MCZ1500MEFCCE10X12.5 |
MD0J158M1012MCS | Samwha Electronics | Check for Price | Aluminum Electrolytic Capacitor, Aluminum (wet) | 6.3MCZ1500MCC10X12.5 vs MD0J158M1012MCS |
6ME1500WG+T0 | SUN Electronic Industries Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, | 6.3MCZ1500MCC10X12.5 vs 6ME1500WG+T0 |
MZR152M0JGBC | Kaimei Electronic Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, | 6.3MCZ1500MCC10X12.5 vs MZR152M0JGBC |
6.3MBZ1500MEFCCE10X12.5 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, | 6.3MCZ1500MCC10X12.5 vs 6.3MBZ1500MEFCCE10X12.5 |
UHM0J152MPD1AA | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, | 6.3MCZ1500MCC10X12.5 vs UHM0J152MPD1AA |
EEUFS0J152B | Panasonic Electronic Components | $0.3248 | Aluminum Electrolytic Capacitor, Aluminum (wet), | 6.3MCZ1500MCC10X12.5 vs EEUFS0J152B |
6.3MCZ1500MCA10X12.5 | Rubycon Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 1500uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | 6.3MCZ1500MCC10X12.5 vs 6.3MCZ1500MCA10X12.5 |
6.3MCZ1500M10X12.5 | Rubycon Corporation | Check for Price | CAP,AL2O3,1.5MF,6.3VDC,20% -TOL,20% +TOL | 6.3MCZ1500MCC10X12.5 vs 6.3MCZ1500M10X12.5 |