Part Details for 6.3ZLH6800MEFC16X20 by Rubycon Corporation
Overview of 6.3ZLH6800MEFC16X20 by Rubycon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6.3ZLH6800MEFC16X20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-3023-ND
|
DigiKey | CAP ALUM 6800UF 20% 6.3V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
509 In Stock |
|
$0.4150 / $1.4000 | Buy Now |
DISTI #
232-63ZLH6800MEFC16X
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 547 |
|
$0.4570 / $1.4600 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 6800uF - 20% - 6.3VDC - 16mm dia x 20mm - -40 to 105°C RoHS: Compliant | 0 |
|
$0.4560 / $1.4590 | Buy Now |
DISTI #
6.3ZLH6800MEFC16X20
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 6800 uF, 6.3 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: 6.3ZLH6800MEFC16X20) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 6.3ZLH6800MEFC16X20
6.3ZLH6800MEFC16X20 CAD Models
6.3ZLH6800MEFC16X20 Part Data Attributes
|
6.3ZLH6800MEFC16X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
6.3ZLH6800MEFC16X20
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.4284 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 2275 mA | |
Surface Mount | NO | |
Tan Delta | 0.34 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 6.3ZLH6800MEFC16X20
This table gives cross-reference parts and alternative options found for 6.3ZLH6800MEFC16X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6.3ZLH6800MEFC16X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8682LAM1620RB04P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF | Fenghua (HK) Electronics Ltd | 6.3ZLH6800MEFC16X20 vs 8682LAM1620RB04P |
RGA682M0JBCF1620 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF, | Lelon Electronics Corp | 6.3ZLH6800MEFC16X20 vs RGA682M0JBCF1620 |
RJM-6V682MJ5#-G10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF, | ELNA America Inc | 6.3ZLH6800MEFC16X20 vs RJM-6V682MJ5#-G10 |
EKZN6R3EC3682ML20S | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Chemi-Con | 6.3ZLH6800MEFC16X20 vs EKZN6R3EC3682ML20S |
6.3ZLH6800MEFCSG16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, | Rubycon Corporation | 6.3ZLH6800MEFC16X20 vs 6.3ZLH6800MEFCSG16X20 |
UHV0J682MHD6CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF, | Nichicon Corporation | 6.3ZLH6800MEFC16X20 vs UHV0J682MHD6CM |
6.3ZLH6800MRK16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF, | Rubycon Corporation | 6.3ZLH6800MEFC16X20 vs 6.3ZLH6800MRK16X20 |
RJM-6V682MJ5#-F51 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF, | ELNA America Inc | 6.3ZLH6800MEFC16X20 vs RJM-6V682MJ5#-F51 |
6.3ZLH6800MCA16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | 6.3ZLH6800MEFC16X20 vs 6.3ZLH6800MCA16X20 |
EKYB6R3EBD682ML20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | 6.3ZLH6800MEFC16X20 vs EKYB6R3EBD682ML20S |