Part Details for 6.3ZLH2200MEFCRK10X20 by Rubycon Corporation
Overview of 6.3ZLH2200MEFCRK10X20 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6.3ZLH2200MEFCRK10X20
6.3ZLH2200MEFCRK10X20 CAD Models
6.3ZLH2200MEFCRK10X20 Part Data Attributes
|
6.3ZLH2200MEFCRK10X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
6.3ZLH2200MEFCRK10X20
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2200uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1960 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for 6.3ZLH2200MEFCRK10X20
This table gives cross-reference parts and alternative options found for 6.3ZLH2200MEFCRK10X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6.3ZLH2200MEFCRK10X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8222LAM1020LWN7M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | 6.3ZLH2200MEFCRK10X20 vs 8222LAM1020LWN7M |
NRSK222M6.3V10X20TBF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 6.3ZLH2200MEFCRK10X20 vs NRSK222M6.3V10X20TBF |
8222LAM1020RXN1N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF | Fenghua (HK) Electronics Ltd | 6.3ZLH2200MEFCRK10X20 vs 8222LAM1020RXN1N |
KSH228M6R3R1A5H20K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF, | Teapo Electronic Corporation | 6.3ZLH2200MEFCRK10X20 vs KSH228M6R3R1A5H20K |
2222LAM1020LLN111B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | 6.3ZLH2200MEFCRK10X20 vs 2222LAM1020LLN111B |
2222LAM1020RXN9110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | 6.3ZLH2200MEFCRK10X20 vs 2222LAM1020RXN9110 |
8222LAM1020RXN311P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | 6.3ZLH2200MEFCRK10X20 vs 8222LAM1020RXN311P |
8222LAM1020LW04J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | 6.3ZLH2200MEFCRK10X20 vs 8222LAM1020LW04J |
8222LAM1020RTN5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF | Fenghua (HK) Electronics Ltd | 6.3ZLH2200MEFCRK10X20 vs 8222LAM1020RTN5D |
8222LAM1020LLN011M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | 6.3ZLH2200MEFCRK10X20 vs 8222LAM1020LLN011M |