Part Details for 6.3ZLH1500MEFCT78X20 by Rubycon Corporation
Overview of 6.3ZLH1500MEFCT78X20 by Rubycon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6.3ZLH1500MEFCT78X20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6.3ZLH1500MEFCT78X20-ND
|
DigiKey | CAP ALUM 1500UF 20% 6.3V RADIAL Min Qty: 1000 Lead time: 22 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1815 | Buy Now |
Part Details for 6.3ZLH1500MEFCT78X20
6.3ZLH1500MEFCT78X20 CAD Models
6.3ZLH1500MEFCT78X20 Part Data Attributes
|
6.3ZLH1500MEFCT78X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
6.3ZLH1500MEFCT78X20
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1500uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.0945 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 900 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 6.3ZLH1500MEFCT78X20
This table gives cross-reference parts and alternative options found for 6.3ZLH1500MEFCT78X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6.3ZLH1500MEFCT78X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6.3ZLH1500MEFCCC8X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 6.3ZLH1500MEFCT78X20 vs 6.3ZLH1500MEFCCC8X20 |
6ME1500WGL+TS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, | SUN Electronic Industries Corporation | 6.3ZLH1500MEFCT78X20 vs 6ME1500WGL+TS |
6ME1500WGL2+CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, | SUN Electronic Industries Corporation | 6.3ZLH1500MEFCT78X20 vs 6ME1500WGL2+CA |
EKZM6R3ELL152MH20D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 6.3ZLH1500MEFCT78X20 vs EKZM6R3ELL152MH20D |
EKZN6R3ETD152MH20D | Aluminum Electrolytic Capacitor, Aluminum (wet) | Chemi-Con | 6.3ZLH1500MEFCT78X20 vs EKZN6R3ETD152MH20D |
6ME1500WGL+T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, | SUN Electronic Industries Corporation | 6.3ZLH1500MEFCT78X20 vs 6ME1500WGL+T |
UHM0J152MPD6CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, | Nichicon Corporation | 6.3ZLH1500MEFCT78X20 vs UHM0J152MPD6CV |
SI006M152F20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF | Kuan Kun Electronic Enterprise Co Ltd (Su'scon) | 6.3ZLH1500MEFCT78X20 vs SI006M152F20 |
NRSH152M6.3V8X20SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, | NIC Components Corp | 6.3ZLH1500MEFCT78X20 vs NRSH152M6.3V8X20SPF |
UHV0J152MPD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, | Nichicon Corporation | 6.3ZLH1500MEFCT78X20 vs UHV0J152MPD1CC |