Part Details for 6.3ZLH1200MEFC10X12.5 by Rubycon Corporation
Overview of 6.3ZLH1200MEFC10X12.5 by Rubycon Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6.3ZLH1200MEFC10X12.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-2351-ND
|
DigiKey | CAP ALUM 1200UF 20% 6.3V RADIAL Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
781 In Stock |
|
$0.1764 / $0.6800 | Buy Now |
DISTI #
232-LH1200MEFC10X125
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 1574 |
|
$0.1460 / $0.6500 | Buy Now |
|
Future Electronics | ZLH series 6.3V 1200uF 105'C 10000hrs 10x12.5mm Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.1520 / $0.1680 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1000 In Stock |
|
$0.1313 / $0.1543 | Buy Now |
DISTI #
62519531
|
Verical | Cap Aluminum Lytic 1200uF 6.3V 20%( 10 X 12.5mm) Radial 5mm 1330mA 10000h 105°C Bulk RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2219 | Americas - 1000 |
|
$0.1760 / $0.2006 | Buy Now |
DISTI #
6.3ZLH1200MEFC10X12.5
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1200 uF, 6.3 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: 6.3ZLH1200MEFC10X12.5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
6.3ZLH1200MEFC10X12.5
|
Avnet Asia | Aluminum Electrolytic Capacitor, 1200 uF, 6.3 V, ? 20%, 10000 hours @ 105?C, Radial Leaded (Alt: 6.3ZLH1200MEFC10X12.5) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant |
1000 In Stock |
|
$0.1313 / $0.1543 | Buy Now |
Part Details for 6.3ZLH1200MEFC10X12.5
6.3ZLH1200MEFC10X12.5 CAD Models
6.3ZLH1200MEFC10X12.5 Part Data Attributes
|
6.3ZLH1200MEFC10X12.5
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
6.3ZLH1200MEFC10X12.5
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1200uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.0756 mA | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 798 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 6.3ZLH1200MEFC10X12.5
This table gives cross-reference parts and alternative options found for 6.3ZLH1200MEFC10X12.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6.3ZLH1200MEFC10X12.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
6.3ZLJ1200MT810X12.5 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1200uF, | 6.3ZLH1200MEFC10X12.5 vs 6.3ZLJ1200MT810X12.5 |
NRSH122M6.3V10X12.5SPF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1200uF, | 6.3ZLH1200MEFC10X12.5 vs NRSH122M6.3V10X12.5SPF |
KM122M6R3 | Capxon International Electronics Co Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1200uF, | 6.3ZLH1200MEFC10X12.5 vs KM122M6R3 |
6.3ZLH1200M10X12.5 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED | 6.3ZLH1200MEFC10X12.5 vs 6.3ZLH1200M10X12.5 |
UHW0J122MPD | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, | 6.3ZLH1200MEFC10X12.5 vs UHW0J122MPD |
NRZJ122M6.3V10X12.5TBNF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1200uF, | 6.3ZLH1200MEFC10X12.5 vs NRZJ122M6.3V10X12.5TBNF |
EEUFR0J122(B) | Panasonic Electronic Components | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 6.3ZLH1200MEFC10X12.5 vs EEUFR0J122(B) |
6.3ZLH1200MEFCKC10X12.5 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 6.3ZLH1200MEFC10X12.5 vs 6.3ZLH1200MEFCKC10X12.5 |
6.3ZLJ1200MRX10X12.5 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1200uF, | 6.3ZLH1200MEFC10X12.5 vs 6.3ZLJ1200MRX10X12.5 |
NRZJ122M6.3V10X12.5TB12.7MMPF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1200uF, | 6.3ZLH1200MEFC10X12.5 vs NRZJ122M6.3V10X12.5TB12.7MMPF |