6.3ZLG1500MRX10X20
Rubycon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF,

Overview of 6.3ZLG1500MRX10X20 by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT)

CAD Models for 6.3ZLG1500MRX10X20 by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 6.3ZLG1500MRX10X20 by Rubycon Corporation

6.3ZLG1500MRX10X20
Rubycon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RUBYCON CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
1500 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
Length
20 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
Ripple Current
2180 mA
Terminal Pitch
5 mm
Want to compare parts?
  1. 6.3ZLG1500MRX10X20
    Rubycon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF,
    VS

Alternate Parts for 6.3ZLG1500MRX10X20

This table gives cross-reference parts and alternative options found for 6.3ZLG1500MRX10X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6.3ZLG1500MRX10X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
6.3YXG1500MRX10X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, Rubycon Corporation 6.3ZLG1500MRX10X20 vs 6.3YXG1500MRX10X20
8152LAM1020LWN7J Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, Fenghua (HK) Electronics Ltd 6.3ZLG1500MRX10X20 vs 8152LAM1020LWN7J
8152LAM1020LW00A Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, Fenghua (HK) Electronics Ltd 6.3ZLG1500MRX10X20 vs 8152LAM1020LW00A
RJL-6V152MH5#-F58 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, ELNA America Inc 6.3ZLG1500MRX10X20 vs RJL-6V152MH5#-F58
2152LAM1020RFN011M CAP,AL2O3,1.5MF,6.3VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 6.3ZLG1500MRX10X20 vs 2152LAM1020RFN011M
GVZ152M6.3-1020 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF Gemmy Electronics Co Ltd 6.3ZLG1500MRX10X20 vs GVZ152M6.3-1020
8152LAM1020LWN1P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, Fenghua (HK) Electronics Ltd 6.3ZLG1500MRX10X20 vs 8152LAM1020LWN1P
ESC158M6R3AH4AAPLP Aluminum Electrolytic Capacitor, Polarized, 6.3V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED KEMET Corporation 6.3ZLG1500MRX10X20 vs ESC158M6R3AH4AAPLP
EKY-6R3EBC152MJ20S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Chemi-Con 6.3ZLG1500MRX10X20 vs EKY-6R3EBC152MJ20S
8152LAM1020RFN5C CAP,AL2O3,1.5MF,6.3VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 6.3ZLG1500MRX10X20 vs 8152LAM1020RFN5C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 6.3ZLG1500MRX10X20 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 6.3ZLG1500MRX10X20 by Rubycon Corporation

  • Please alert me when 6.3ZLG1500MRX10X20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 6.3ZLG1500MRX10X20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 6.3ZLG1500MRX10X20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 6.3ZLG1500MRX10X20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 6.3ZLG1500MRX10X20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 6.3ZLG1500MRX10X20 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: