Part Details for 6.3ZLG1500MEFCCE12.5X16 by Rubycon Corporation
Overview of 6.3ZLG1500MEFCCE12.5X16 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
84664-001LF | Amphenol Communications Solutions | Metral® Cable Connectors, Backplane Connectors, 5x16 Cable Connector Cover. | |
84664-002LF | Amphenol Communications Solutions | Metral® Cable Connectors, Backplane Connectors, 5x16 Cable Connector Cover. |
Part Details for 6.3ZLG1500MEFCCE12.5X16
6.3ZLG1500MEFCCE12.5X16 CAD Models
6.3ZLG1500MEFCCE12.5X16 Part Data Attributes
|
6.3ZLG1500MEFCCE12.5X16
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
6.3ZLG1500MEFCCE12.5X16
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.2835 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1320 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 6.3ZLG1500MEFCCE12.5X16
This table gives cross-reference parts and alternative options found for 6.3ZLG1500MEFCCE12.5X16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6.3ZLG1500MEFCCE12.5X16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
6.3ZLG1500MCC12.5X16 | Rubycon Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 1500uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | 6.3ZLG1500MEFCCE12.5X16 vs 6.3ZLG1500MCC12.5X16 |
6.3ZLG1500MEFCRI12.5X16 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, | 6.3ZLG1500MEFCCE12.5X16 vs 6.3ZLG1500MEFCRI12.5X16 |
6.3ZLG1500MCA12.5X16 | Rubycon Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 1500uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | 6.3ZLG1500MEFCCE12.5X16 vs 6.3ZLG1500MCA12.5X16 |
6.3ZLG1500MEFC12.5X16 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED | 6.3ZLG1500MEFCCE12.5X16 vs 6.3ZLG1500MEFC12.5X16 |
6.3ZLG1500MSG12.5X16 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, | 6.3ZLG1500MEFCCE12.5X16 vs 6.3ZLG1500MSG12.5X16 |
6.3ZLG1500MEFCRX12.5X16 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, | 6.3ZLG1500MEFCCE12.5X16 vs 6.3ZLG1500MEFCRX12.5X16 |
6.3ZLG1500MEFCG412.5X16 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1500uF, | 6.3ZLG1500MEFCCE12.5X16 vs 6.3ZLG1500MEFCG412.5X16 |
6.3ZLG1500MEFCRK12.5X16 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, | 6.3ZLG1500MEFCCE12.5X16 vs 6.3ZLG1500MEFCRK12.5X16 |
6.3ZLG1500MEFCCC12.5X16 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 6.3ZLG1500MEFCCE12.5X16 vs 6.3ZLG1500MEFCCC12.5X16 |
6.3ZLG1500MRI12.5X16 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, | 6.3ZLG1500MEFCCE12.5X16 vs 6.3ZLG1500MRI12.5X16 |