6.3ZLG100MEFCCE6.3X7
Rubycon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of 6.3ZLG100MEFCCE6.3X7 by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT)

CAD Models for 6.3ZLG100MEFCCE6.3X7 by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 6.3ZLG100MEFCCE6.3X7 by Rubycon Corporation

6.3ZLG100MEFCCE6.3X7
Rubycon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RUBYCON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
100 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
6.3 mm
Dielectric Material
ALUMINUM (WET)
Leakage Current
0.0189 mA
Length
7 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
Ripple Current
240 mA
Surface Mount
NO
Tan Delta
0.22
Terminal Pitch
2.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. 6.3ZLG100MEFCCE6.3X7
    Rubycon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for 6.3ZLG100MEFCCE6.3X7

This table gives cross-reference parts and alternative options found for 6.3ZLG100MEFCCE6.3X7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6.3ZLG100MEFCCE6.3X7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NRSK101M6.3V6.3X7F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 100uF NIC Components Corp 6.3ZLG100MEFCCE6.3X7 vs NRSK101M6.3V6.3X7F
1101LAMAA07SSN211R CAP,AL2O3,100UF,6.3VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 6.3ZLG100MEFCCE6.3X7 vs 1101LAMAA07SSN211R
2101LAMAA07SSN1110 CAP,AL2O3,100UF,6.3VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 6.3ZLG100MEFCCE6.3X7 vs 2101LAMAA07SSN1110
UTLL100M6R3TR6.3X7 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 100uF IBS Electronics Inc 6.3ZLG100MEFCCE6.3X7 vs UTLL100M6R3TR6.3X7
2101LAMAA07SSN111F CAP,AL2O3,100UF,6.3VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 6.3ZLG100MEFCCE6.3X7 vs 2101LAMAA07SSN111F
SS006M0100A5F-0607 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation 6.3ZLG100MEFCCE6.3X7 vs SS006M0100A5F-0607
8101LAMAA07SS04E Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 100uF Fenghua (HK) Electronics Ltd 6.3ZLG100MEFCCE6.3X7 vs 8101LAMAA07SS04E
1101LAMAA07SSN4110 CAP,AL2O3,100UF,6.3VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 6.3ZLG100MEFCCE6.3X7 vs 1101LAMAA07SSN4110
UTT0J101MDD1TE Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 100uF Nichicon Corporation 6.3ZLG100MEFCCE6.3X7 vs UTT0J101MDD1TE
6.3ZA100MLDFT56.3X7 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 100uF, Rubycon Corporation 6.3ZLG100MEFCCE6.3X7 vs 6.3ZA100MLDFT56.3X7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 6.3ZLG100MEFCCE6.3X7 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 6.3ZLG100MEFCCE6.3X7 by Rubycon Corporation

Select Manufacturer
Which Manufacturer of 6.3ZLG100MEFCCE6.3X7 would you like to use for your alert(s)?
  • Please alert me when 6.3ZLG100MEFCCE6.3X7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 6.3ZLG100MEFCCE6.3X7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 6.3ZLG100MEFCCE6.3X7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 6.3ZLG100MEFCCE6.3X7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 6.3ZLG100MEFCCE6.3X7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 6.3ZLG100MEFCCE6.3X7 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: