Part Details for 6.3ZL5600MCC12.5X35 by Rubycon Corporation
Overview of 6.3ZL5600MCC12.5X35 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5X35023-000NXGI | Renesas Electronics Corporation | VersaClock® 3S Programmable Clock Generator with Integrated Crystal | |
5X35023B-000NXGI8 | Renesas Electronics Corporation | VersaClock® 3S Programmable Clock Generator with Integrated Crystal | |
5X35023-000NXGI8 | Renesas Electronics Corporation | VersaClock® 3S Programmable Clock Generator with Integrated Crystal |
Part Details for 6.3ZL5600MCC12.5X35
6.3ZL5600MCC12.5X35 CAD Models
6.3ZL5600MCC12.5X35 Part Data Attributes
|
6.3ZL5600MCC12.5X35
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
6.3ZL5600MCC12.5X35
Rubycon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 5600uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 5600 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.3528 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 3400 mA | |
Surface Mount | NO | |
Tan Delta | 0.3 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 6.3ZL5600MCC12.5X35
This table gives cross-reference parts and alternative options found for 6.3ZL5600MCC12.5X35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6.3ZL5600MCC12.5X35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6.3YXG5600MEFCG412.5X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 6.3ZL5600MCC12.5X35 vs 6.3YXG5600MEFCG412.5X35 |
EKY-6R3EFM562MK35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 6.3ZL5600MCC12.5X35 vs EKY-6R3EFM562MK35S |
EKZE6R3ETD562MK35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 6.3ZL5600MCC12.5X35 vs EKZE6R3ETD562MK35S |
NRSG562M6.3V12.5X35TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 6.3ZL5600MCC12.5X35 vs NRSG562M6.3V12.5X35TBNF |
NRE-HL562M6.3V12.5X35SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 5600uF, | NIC Components Corp | 6.3ZL5600MCC12.5X35 vs NRE-HL562M6.3V12.5X35SP7.5LSF |
6.3YXG5600MCC12.5X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 6.3ZL5600MCC12.5X35 vs 6.3YXG5600MCC12.5X35 |
6.3ZL5600MEFCRX12.5X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 5600uF, | Rubycon Corporation | 6.3ZL5600MCC12.5X35 vs 6.3ZL5600MEFCRX12.5X35 |
NRE-HL562M6.3V12.5X35F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 5600uF, | NIC Components Corp | 6.3ZL5600MCC12.5X35 vs NRE-HL562M6.3V12.5X35F1F |
6.3YXH5600MEFCRK12.5X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 5600uF, | Rubycon Corporation | 6.3ZL5600MCC12.5X35 vs 6.3YXH5600MEFCRK12.5X35 |
6.3YXH5600MCC12.5X35 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 5600uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 6.3ZL5600MCC12.5X35 vs 6.3YXH5600MCC12.5X35 |