6.3YXH820MRI10X12.5
Rubycon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 820uF,

Overview of 6.3YXH820MRI10X12.5 by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 6.3YXH820MRI10X12.5 by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 6.3YXH820MRI10X12.5 by Rubycon Corporation

6.3YXH820MRI10X12.5
Rubycon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RUBYCON CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
820 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM
Length
12.5 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
Ripple Current
865 mA
Series
YXH
Terminal Pitch
5 mm
Want to compare parts?
  1. 6.3YXH820MRI10X12.5
    Rubycon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 820uF,
    VS

Alternate Parts for 6.3YXH820MRI10X12.5

This table gives cross-reference parts and alternative options found for 6.3YXH820MRI10X12.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6.3YXH820MRI10X12.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ESW827M6R3AH9AA Aluminum Electrolytic Capacitor, KEMET Corporation 6.3YXH820MRI10X12.5 vs ESW827M6R3AH9AA
NRE-HL821M6.3V10X12.5SP7.5LSF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 820uF, NIC Components Corp 6.3YXH820MRI10X12.5 vs NRE-HL821M6.3V10X12.5SP7.5LSF
GT827M0JG13 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 820uF Man Yue Technology Holdings Ltd 6.3YXH820MRI10X12.5 vs GT827M0JG13
EKY-6R3EBD821MJC5S Aluminum Electrolytic Capacitor, Chemi-Con 6.3YXH820MRI10X12.5 vs EKY-6R3EBD821MJC5S
6.3YXH820MEFCRK10X12.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 820uF, Rubycon Corporation 6.3YXH820MRI10X12.5 vs 6.3YXH820MEFCRK10X12.5
NRE-HL821M6.3V10X12.5TBF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, 5 MML RADIAL LEADED, CAN, ROHS COMPLIANT NIC Components Corp 6.3YXH820MRI10X12.5 vs NRE-HL821M6.3V10X12.5TBF
NRE-HL821M6.3V10X12.5F1F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 820uF, NIC Components Corp 6.3YXH820MRI10X12.5 vs NRE-HL821M6.3V10X12.5F1F
6.3YXG820MEFCCC10X12.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 6.3YXH820MRI10X12.5 vs 6.3YXG820MEFCCC10X12.5
RJL-6V821MH3#-G60 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 820uF, ELNA America Inc 6.3YXH820MRI10X12.5 vs RJL-6V821MH3#-G60
RJL-6V821MH3#-T2 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 820uF, ELNA America Inc 6.3YXH820MRI10X12.5 vs RJL-6V821MH3#-T2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 6.3YXH820MRI10X12.5 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 6.3YXH820MRI10X12.5 by Rubycon Corporation

Select Manufacturer
Which Manufacturer of 6.3YXH820MRI10X12.5 would you like to use for your alert(s)?
  • Please alert me when 6.3YXH820MRI10X12.5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 6.3YXH820MRI10X12.5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 6.3YXH820MRI10X12.5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 6.3YXH820MRI10X12.5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 6.3YXH820MRI10X12.5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 6.3YXH820MRI10X12.5 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: