6.3YXH6800MEFCG412.5X40
Rubycon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF,

Overview of 6.3YXH6800MEFCG412.5X40 by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 6.3YXH6800MEFCG412.5X40 by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 6.3YXH6800MEFCG412.5X40 by Rubycon Corporation

6.3YXH6800MEFCG412.5X40
Rubycon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
RUBYCON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
6800 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
12.5 mm
Dielectric Material
ALUMINUM (WET)
Leakage Current
0.4284 mA
Length
40 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
TAPE
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
Ripple Current
2345 mA
Surface Mount
NO
Tan Delta
0.34
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. 6.3YXH6800MEFCG412.5X40
    Rubycon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF,
    VS

Alternate Parts for 6.3YXH6800MEFCG412.5X40

This table gives cross-reference parts and alternative options found for 6.3YXH6800MEFCG412.5X40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6.3YXH6800MEFCG412.5X40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NRE-HL682M6.3V12.5X40TBSTF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF, NIC Components Corp 6.3YXH6800MEFCG412.5X40 vs NRE-HL682M6.3V12.5X40TBSTF
6.3YXG6800MEFCG412.5X40 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 6.3YXH6800MEFCG412.5X40 vs 6.3YXG6800MEFCG412.5X40
RS688M0JI40 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF Man Yue Technology Holdings Ltd 6.3YXH6800MEFCG412.5X40 vs RS688M0JI40
NRE-HL682M6.3V12.5X40TBF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, 5 MML RADIAL LEADED, CAN, ROHS COMPLIANT NIC Components Corp 6.3YXH6800MEFCG412.5X40 vs NRE-HL682M6.3V12.5X40TBF
EKY-6R3EC5682MK40S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Chemi-Con 6.3YXH6800MEFCG412.5X40 vs EKY-6R3EC5682MK40S
SL006M6800C5F11240 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF YAGEO Corporation 6.3YXH6800MEFCG412.5X40 vs SL006M6800C5F11240
6.3YXG6800MEFCCC12.5X40 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 6.3YXH6800MEFCG412.5X40 vs 6.3YXG6800MEFCCC12.5X40
6.3YXG6800MCA12.5X40 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 6.3YXH6800MEFCG412.5X40 vs 6.3YXG6800MCA12.5X40
EKY-6R3EBD682MK40S Aluminum Electrolytic Capacitor, Chemi-Con 6.3YXH6800MEFCG412.5X40 vs EKY-6R3EBD682MK40S
6.3YXH6800MEFCKC12.5X40 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 6.3YXH6800MEFCG412.5X40 vs 6.3YXH6800MEFCKC12.5X40

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 6.3YXH6800MEFCG412.5X40 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 6.3YXH6800MEFCG412.5X40 by Rubycon Corporation

Select Manufacturer
Which Manufacturer of 6.3YXH6800MEFCG412.5X40 would you like to use for your alert(s)?
  • Please alert me when 6.3YXH6800MEFCG412.5X40 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 6.3YXH6800MEFCG412.5X40 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 6.3YXH6800MEFCG412.5X40 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 6.3YXH6800MEFCG412.5X40 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 6.3YXH6800MEFCG412.5X40.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 6.3YXH6800MEFCG412.5X40 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: