There are no models available for this part yet.
Overview of 6.3YXH5600MEFC16X20 by Rubycon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 6.3YXH5600MEFC16X20 by Rubycon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
6.3YXH5600MEFC16X20-ND
|
DigiKey | CAP ALUM 5600UF 20% 6.3V RADIAL Min Qty: 600 Lead time: 29 Weeks Container: Bulk | Limited Supply - Call |
|
$0.5885 | Buy Now | |
DISTI #
232-63YXH5600MEFC16X
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
Order Now | ||
Onlinecomponents.com | Aluminum Electrolytic - Radial - 5600uF - 20% - 6.3VDC - 16mm dia x 20mm - -40 to 105°C RoHS: Compliant | 0 |
|
$0.4360 / $1.3960 | Buy Now |
CAD Models for 6.3YXH5600MEFC16X20 by Rubycon Corporation
Part Data Attributes for 6.3YXH5600MEFC16X20 by Rubycon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
RUBYCON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
5600 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
16 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Leakage Current
|
0.3528 mA
|
Length
|
20 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Ripple Current
|
1771 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.32
|
Terminal Pitch
|
7.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for 6.3YXH5600MEFC16X20
This table gives cross-reference parts and alternative options found for 6.3YXH5600MEFC16X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6.3YXH5600MEFC16X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6.3ZL5600MCE16X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 5600uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 6.3YXH5600MEFC16X20 vs 6.3ZL5600MCE16X20 |
6.3YXG5600MKC16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 6.3YXH5600MEFC16X20 vs 6.3YXG5600MKC16X20 |
EKZE6R3ERC562ML20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 6.3YXH5600MEFC16X20 vs EKZE6R3ERC562ML20S |
6.3YXG5600MEFCRI16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 5600uF, | Rubycon Corporation | 6.3YXH5600MEFC16X20 vs 6.3YXG5600MEFCRI16X20 |
UHE0J562MHD6TN | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | 6.3YXH5600MEFC16X20 vs UHE0J562MHD6TN |
6.3YXH5600MCA16X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 5600uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 6.3YXH5600MEFC16X20 vs 6.3YXH5600MCA16X20 |
6.3YXH5600MEFCCC16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 6.3YXH5600MEFC16X20 vs 6.3YXH5600MEFCCC16X20 |
EKZE6R3EFC562ML20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 6.3YXH5600MEFC16X20 vs EKZE6R3EFC562ML20S |
6.3ZL5600MCC16X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 5600uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 6.3YXH5600MEFC16X20 vs 6.3ZL5600MCC16X20 |
EKZE6R3ETC562ML20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 6.3YXH5600MEFC16X20 vs EKZE6R3ETC562ML20S |