Part Details for 6.3YXH150MFA5X11 by Rubycon Corporation
Overview of 6.3YXH150MFA5X11 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6.3YXH150MFA5X11
6.3YXH150MFA5X11 CAD Models
6.3YXH150MFA5X11 Part Data Attributes
|
6.3YXH150MFA5X11
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
6.3YXH150MFA5X11
Rubycon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.00945 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 210 mA | |
Surface Mount | NO | |
Tan Delta | 0.22 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 6.3YXH150MFA5X11
This table gives cross-reference parts and alternative options found for 6.3YXH150MFA5X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6.3YXH150MFA5X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6.3YXG150MEFCKC5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 6.3YXH150MFA5X11 vs 6.3YXG150MEFCKC5X11 |
8151LAM0511RX05E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 150uF | Fenghua (HK) Electronics Ltd | 6.3YXH150MFA5X11 vs 8151LAM0511RX05E |
NRSG151M6.3V5X11F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 150uF, | NIC Components Corp | 6.3YXH150MFA5X11 vs NRSG151M6.3V5X11F3CF |
ESC157M6R3AC3KAPLP | Aluminum Electrolytic Capacitor, Polarized, 6.3V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 6.3YXH150MFA5X11 vs ESC157M6R3AC3KAPLP |
ST006M0150D2F-0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 150uF | YAGEO Corporation | 6.3YXH150MFA5X11 vs ST006M0150D2F-0511 |
ESY157M6R3AC3EA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 6.3YXH150MFA5X11 vs ESY157M6R3AC3EA |
8151LAM0511RXN0J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 150uF | Fenghua (HK) Electronics Ltd | 6.3YXH150MFA5X11 vs 8151LAM0511RXN0J |
EST157M6R3AC3KA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 6.3YXH150MFA5X11 vs EST157M6R3AC3KA |
6.3ZLG150MEFCCC5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 6.3YXH150MFA5X11 vs 6.3ZLG150MEFCCC5X11 |
8151LAM0511RX00C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 150uF | Fenghua (HK) Electronics Ltd | 6.3YXH150MFA5X11 vs 8151LAM0511RX00C |