Part Details for 6.3YXH10000MKC18X25 by Rubycon Corporation
Overview of 6.3YXH10000MKC18X25 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6.3YXH10000MKC18X25
6.3YXH10000MKC18X25 CAD Models
6.3YXH10000MKC18X25 Part Data Attributes
|
6.3YXH10000MKC18X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
6.3YXH10000MKC18X25
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 3140 mA | |
Series | YXH | |
Terminal Pitch | 7.5 mm |
Alternate Parts for 6.3YXH10000MKC18X25
This table gives cross-reference parts and alternative options found for 6.3YXH10000MKC18X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6.3YXH10000MKC18X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6.3YXG10000MEFCKC18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 6.3YXH10000MKC18X25 vs 6.3YXG10000MEFCKC18X25 |
EKY-6R3EC5103MM25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 6.3YXH10000MKC18X25 vs EKY-6R3EC5103MM25S |
6.3YXH10000MCE18X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 10000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 6.3YXH10000MKC18X25 vs 6.3YXH10000MCE18X25 |
6.3YXH10000MRK18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10000uF, | Rubycon Corporation | 6.3YXH10000MKC18X25 vs 6.3YXH10000MRK18X25 |
EKZM6R3ELL103MM25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 6.3YXH10000MKC18X25 vs EKZM6R3ELL103MM25S |
SY006M10K0L7FW1825 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10000uF, | YAGEO Corporation | 6.3YXH10000MKC18X25 vs SY006M10K0L7FW1825 |
6.3YXG10000MRX18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10000uF, | Rubycon Corporation | 6.3YXH10000MKC18X25 vs 6.3YXG10000MRX18X25 |
EKY-6R3ERC103MM25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 6.3YXH10000MKC18X25 vs EKY-6R3ERC103MM25S |
EKZM6R3EC5103MM25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10000uF, | Chemi-Con | 6.3YXH10000MKC18X25 vs EKZM6R3EC5103MM25S |
UHE0J103MHD6TN | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | 6.3YXH10000MKC18X25 vs UHE0J103MHD6TN |