Part Details for 6.3YXG4700MCC12.5X30 by Rubycon Corporation
Overview of 6.3YXG4700MCC12.5X30 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6.3YXG4700MCC12.5X30
6.3YXG4700MCC12.5X30 CAD Models
6.3YXG4700MCC12.5X30 Part Data Attributes
|
6.3YXG4700MCC12.5X30
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
6.3YXG4700MCC12.5X30
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.2961 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1855 mA | |
Surface Mount | NO | |
Tan Delta | 0.3 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 6.3YXG4700MCC12.5X30
This table gives cross-reference parts and alternative options found for 6.3YXG4700MCC12.5X30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6.3YXG4700MCC12.5X30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6.3ZL4700MEFCG412.5X30 | CAP ALUM 4700UF 20% 6.3V RADIAL | Rubycon Corporation | 6.3YXG4700MCC12.5X30 vs 6.3ZL4700MEFCG412.5X30 |
NRSG472M6.3V12.5X30SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 4700uF, | NIC Components Corp | 6.3YXG4700MCC12.5X30 vs NRSG472M6.3V12.5X30SP7.5LLF |
EKY-6R3ELL472MK30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 6.3YXG4700MCC12.5X30 vs EKY-6R3ELL472MK30S |
RJF-6V472MI7#-G95 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 4700uF, | ELNA America Inc | 6.3YXG4700MCC12.5X30 vs RJF-6V472MI7#-G95 |
NRE-HL472M6.3V12.5X30TB15MMPNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 4700uF, | NIC Components Corp | 6.3YXG4700MCC12.5X30 vs NRE-HL472M6.3V12.5X30TB15MMPNF |
6.3YXH4700MEFCCC12.5X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 6.3YXG4700MCC12.5X30 vs 6.3YXH4700MEFCCC12.5X30 |
NRSG472M6.3V12.5X30F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 6.3YXG4700MCC12.5X30 vs NRSG472M6.3V12.5X30F |
6.3ZL4700MCC12.5X30 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 6.3YXG4700MCC12.5X30 vs 6.3ZL4700MCC12.5X30 |
6.3ZL4700M12.5X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | 6.3YXG4700MCC12.5X30 vs 6.3ZL4700M12.5X30 |
EKZE6R3EC3472MK30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 6.3YXG4700MCC12.5X30 vs EKZE6R3EC3472MK30S |