Datasheets
6.3YXG2700MEFCSG10X28 by: Rubycon Corporation

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2700uF,

Part Details for 6.3YXG2700MEFCSG10X28 by Rubycon Corporation

Overview of 6.3YXG2700MEFCSG10X28 by Rubycon Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 6.3YXG2700MEFCSG10X28

6.3YXG2700MEFCSG10X28 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

6.3YXG2700MEFCSG10X28 Part Data Attributes

6.3YXG2700MEFCSG10X28 Rubycon Corporation
Buy Now Datasheet
Compare Parts:
6.3YXG2700MEFCSG10X28 Rubycon Corporation Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2700uF,
Rohs Code Yes
Part Life Cycle Code Not Recommended
Ihs Manufacturer RUBYCON CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00.20
Capacitance 2700 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm
Dielectric Material ALUMINUM (WET)
Leakage Current 0.1701 mA
Length 28 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Style Radial
Packing Method BULK
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 6.3 V
Ripple Current 1337 mA
Surface Mount NO
Tan Delta 0.26
Terminal Pitch 5 mm
Terminal Shape WIRE

Alternate Parts for 6.3YXG2700MEFCSG10X28

This table gives cross-reference parts and alternative options found for 6.3YXG2700MEFCSG10X28. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6.3YXG2700MEFCSG10X28, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
6.3YXG2700MEFCCE10X28 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 6.3YXG2700MEFCSG10X28 vs 6.3YXG2700MEFCCE10X28
6.3YXG2700MCE10X28 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 6.3YXG2700MEFCSG10X28 vs 6.3YXG2700MCE10X28
6.3YXG2700MEFCRX10X28 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2700uF, Rubycon Corporation 6.3YXG2700MEFCSG10X28 vs 6.3YXG2700MEFCRX10X28
6.3YXH2700MEFCCC10X28 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 6.3YXG2700MEFCSG10X28 vs 6.3YXH2700MEFCCC10X28
6.3YXH2700MEFCCA10X28 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 6.3YXG2700MEFCSG10X28 vs 6.3YXH2700MEFCCA10X28
6.3YXH2700MCA10X28 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 2700uF, THROUGH HOLE MOUNT, RADIAL LEADED Rubycon Corporation 6.3YXG2700MEFCSG10X28 vs 6.3YXH2700MCA10X28
6.3YXG2700MEFCCA10X28 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 6.3YXG2700MEFCSG10X28 vs 6.3YXG2700MEFCCA10X28
6.3YXG2700MEFCRI10X28 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2700uF, Rubycon Corporation 6.3YXG2700MEFCSG10X28 vs 6.3YXG2700MEFCRI10X28
6.3YXG2700MEFCCC10X28 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 6.3YXG2700MEFCSG10X28 vs 6.3YXG2700MEFCCC10X28
6.3YXH2700MEFCCE10X28 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 6.3YXG2700MEFCSG10X28 vs 6.3YXH2700MEFCCE10X28

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 6.3YXG2700MEFCSG10X28 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 6.3YXG2700MEFCSG10X28 by Rubycon Corporation

  • Please alert me when 6.3YXG2700MEFCSG10X28 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 6.3YXG2700MEFCSG10X28 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 6.3YXG2700MEFCSG10X28 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 6.3YXG2700MEFCSG10X28 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 6.3YXG2700MEFCSG10X28.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 6.3YXG2700MEFCSG10X28 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: