6.3YXG12000MEFCSG16X40
Rubycon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 12000uF,

Overview of 6.3YXG12000MEFCSG16X40 by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 6.3YXG12000MEFCSG16X40 by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 6.3YXG12000MEFCSG16X40 by Rubycon Corporation

6.3YXG12000MEFCSG16X40
Rubycon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
RUBYCON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
12000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
16 mm
Dielectric Material
ALUMINUM (WET)
Leakage Current
0.756 mA
Length
40 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
Ripple Current
2856 mA
Surface Mount
NO
Tan Delta
0.44
Terminal Pitch
7.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. 6.3YXG12000MEFCSG16X40
    Rubycon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 12000uF,
    VS

Alternate Parts for 6.3YXG12000MEFCSG16X40

This table gives cross-reference parts and alternative options found for 6.3YXG12000MEFCSG16X40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6.3YXG12000MEFCSG16X40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EKY-6R3EFM123ML40S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Chemi-Con 6.3YXG12000MEFCSG16X40 vs EKY-6R3EFM123ML40S
6.3YXG12000MCC16X40 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 6.3YXG12000MEFCSG16X40 vs 6.3YXG12000MCC16X40
6.3YXG12000MEFCRK16X40 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 12000uF, Rubycon Corporation 6.3YXG12000MEFCSG16X40 vs 6.3YXG12000MEFCRK16X40
6.3YXH12000MEFCGC16X40 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 12000uF, Rubycon Corporation 6.3YXG12000MEFCSG16X40 vs 6.3YXH12000MEFCGC16X40
6.3YXH12000MEFCCE16X40 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 6.3YXG12000MEFCSG16X40 vs 6.3YXH12000MEFCCE16X40
6.3YXG12000MEFCCC16X40 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 6.3YXG12000MEFCSG16X40 vs 6.3YXG12000MEFCCC16X40
6.3YXG12000MEFCCE16X40 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 6.3YXG12000MEFCSG16X40 vs 6.3YXG12000MEFCCE16X40
6.3YXG12000MKC16X40 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 6.3YXG12000MEFCSG16X40 vs 6.3YXG12000MKC16X40
EKY-6R3ERC123ML40S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Chemi-Con 6.3YXG12000MEFCSG16X40 vs EKY-6R3ERC123ML40S
6.3YXH12000MCE16X40 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 12000uF, THROUGH HOLE MOUNT, RADIAL LEADED Rubycon Corporation 6.3YXG12000MEFCSG16X40 vs 6.3YXH12000MCE16X40

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 6.3YXG12000MEFCSG16X40 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 6.3YXG12000MEFCSG16X40 by Rubycon Corporation

  • Please alert me when 6.3YXG12000MEFCSG16X40 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 6.3YXG12000MEFCSG16X40 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 6.3YXG12000MEFCSG16X40 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 6.3YXG12000MEFCSG16X40 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 6.3YXG12000MEFCSG16X40.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 6.3YXG12000MEFCSG16X40 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: