Part Details for 6.3YXF330MCC6.3X11 by Rubycon Corporation
Overview of 6.3YXF330MCC6.3X11 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6.3YXF330MCC6.3X11
6.3YXF330MCC6.3X11 CAD Models
6.3YXF330MCC6.3X11 Part Data Attributes
|
6.3YXF330MCC6.3X11
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
6.3YXF330MCC6.3X11
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.02079 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 250 mA | |
Surface Mount | NO | |
Tan Delta | 0.22 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 6.3YXF330MCC6.3X11
This table gives cross-reference parts and alternative options found for 6.3YXF330MCC6.3X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6.3YXF330MCC6.3X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1331LAMAA11RTN711J | CAP,AL2O3,330UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 6.3YXF330MCC6.3X11 vs 1331LAMAA11RTN711J |
NRE-HL331M6.3V6.3X11TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 330uF, | NIC Components Corp | 6.3YXF330MCC6.3X11 vs NRE-HL331M6.3V6.3X11TBNF |
8331LAMAA11RT00J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 330uF | Fenghua (HK) Electronics Ltd | 6.3YXF330MCC6.3X11 vs 8331LAMAA11RT00J |
6.3YXF330MCE6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 6.3YXF330MCC6.3X11 vs 6.3YXF330MCE6.3X11 |
8331LAMAA11RTN511M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Fenghua (HK) Electronics Ltd | 6.3YXF330MCC6.3X11 vs 8331LAMAA11RTN511M |
8331LAMAA11RTN9110 | CAP,AL2O3,330UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 6.3YXF330MCC6.3X11 vs 8331LAMAA11RTN9110 |
1331LAMAA11RTN011C | CAP,AL2O3,330UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 6.3YXF330MCC6.3X11 vs 1331LAMAA11RTN011C |
MALREKE00BA333B00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 6.3YXF330MCC6.3X11 vs MALREKE00BA333B00K |
SK006M0330AZF-0611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | 6.3YXF330MCC6.3X11 vs SK006M0330AZF-0611 |
2331LAMAA11RTN511M | CAP,AL2O3,330UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 6.3YXF330MCC6.3X11 vs 2331LAMAA11RTN511M |