Part Details for 6.3YXA4700MEFCRK12.5X20 by Rubycon Corporation
Overview of 6.3YXA4700MEFCRK12.5X20 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LP2985AIM5X-2.0/NOPB | Texas Instruments | Micropower 150mA Low-Noise Low-Dropout Regulator 5-SOT-23 -40 to 125 | |
LM4120AIM5X-2.0/NOPB | Texas Instruments | 0.2% 50ppm/°C Drift Precision Series Voltage Reference with Shutdown Enable 5-SOT-23 -40 to 85 | |
LM4120IM5X-2.0/NOPB | Texas Instruments | 0.2% 50ppm/°C Drift Precision Series Voltage Reference with Shutdown Enable 5-SOT-23 -40 to 85 |
Part Details for 6.3YXA4700MEFCRK12.5X20
6.3YXA4700MEFCRK12.5X20 CAD Models
6.3YXA4700MEFCRK12.5X20 Part Data Attributes
|
6.3YXA4700MEFCRK12.5X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
6.3YXA4700MEFCRK12.5X20
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 4700uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1150 mA | |
Series | YXA | |
Terminal Pitch | 5 mm |
Alternate Parts for 6.3YXA4700MEFCRK12.5X20
This table gives cross-reference parts and alternative options found for 6.3YXA4700MEFCRK12.5X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6.3YXA4700MEFCRK12.5X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRWP472M6.3V12.5X20SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 4700uF, | NIC Components Corp | 6.3YXA4700MEFCRK12.5X20 vs NRWP472M6.3V12.5X20SP7.5LSF |
EKMG6R3EC5472MK20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 4700uF, | Chemi-Con | 6.3YXA4700MEFCRK12.5X20 vs EKMG6R3EC5472MK20S |
6.3YXA4700MEFCRX12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 4700uF, | Rubycon Corporation | 6.3YXA4700MEFCRK12.5X20 vs 6.3YXA4700MEFCRX12.5X20 |
ELZA6R3EBD472MK20S | Aluminum Electrolytic Capacitor, | Chemi-Con | 6.3YXA4700MEFCRK12.5X20 vs ELZA6R3EBD472MK20S |
UVY0J472MHD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 4700uF, | Nichicon Corporation | 6.3YXA4700MEFCRK12.5X20 vs UVY0J472MHD1CC |
6.3YXA4700MCA12.5X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 6.3YXA4700MEFCRK12.5X20 vs 6.3YXA4700MCA12.5X20 |
NRWS472M6.3V12.5X20TB15MMPNYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 4700uF, | NIC Components Corp | 6.3YXA4700MEFCRK12.5X20 vs NRWS472M6.3V12.5X20TB15MMPNYF |
6.3ME4700CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | SUN Electronic Industries Corporation | 6.3YXA4700MEFCRK12.5X20 vs 6.3ME4700CA |
NRWS472M6.3V12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | 6.3YXA4700MEFCRK12.5X20 vs NRWS472M6.3V12.5X20 |
NRWS472M6.3V12.5X20TB15MMPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 6.3YXA4700MEFCRK12.5X20 vs NRWS472M6.3V12.5X20TB15MMPF |