Part Details for 6.3YXA3300MEFC10X20 by Rubycon Corporation
Overview of 6.3YXA3300MEFC10X20 by Rubycon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6.3YXA3300MEFC10X20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6.3YXA3300MEFC10X20
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 3300uF, 6.3V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: 6.3YXA3300MEFC10X20) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Abacus - 0 |
|
Buy Now |
Part Details for 6.3YXA3300MEFC10X20
6.3YXA3300MEFC10X20 CAD Models
6.3YXA3300MEFC10X20 Part Data Attributes
|
6.3YXA3300MEFC10X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
6.3YXA3300MEFC10X20
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3300uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 985 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 6.3YXA3300MEFC10X20
This table gives cross-reference parts and alternative options found for 6.3YXA3300MEFC10X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6.3YXA3300MEFC10X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NRWS332M6.3V10X20TBSTNF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3300uF, | 6.3YXA3300MEFC10X20 vs NRWS332M6.3V10X20TBSTNF |
UVZ0J332MPD1TD | Nichicon Corporation | $0.8395 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 6.3YXA3300MEFC10X20 vs UVZ0J332MPD1TD |
NRWS332M6.3V10X20SP7.5LSF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3300uF, | 6.3YXA3300MEFC10X20 vs NRWS332M6.3V10X20SP7.5LSF |
RJ4-6V332MH5#-G9 | ELNA America Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3300uF, | 6.3YXA3300MEFC10X20 vs RJ4-6V332MH5#-G9 |
6.3PX3300MEFCCE10X20 | Rubycon Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | 6.3YXA3300MEFC10X20 vs 6.3PX3300MEFCCE10X20 |
RJ4-6V332MH5#-GA0 | ELNA America Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3300uF, | 6.3YXA3300MEFC10X20 vs RJ4-6V332MH5#-GA0 |
NRWY332M6.3V10X20SPF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3300uF, | 6.3YXA3300MEFC10X20 vs NRWY332M6.3V10X20SPF |
LESRA3300M6R3TB210X20 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3300uF | 6.3YXA3300MEFC10X20 vs LESRA3300M6R3TB210X20 |
6.3YXA3300MT810X20 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 6.3YXA3300MEFC10X20 vs 6.3YXA3300MT810X20 |
RJ4-6V332MH5#-GAT | ELNA America Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3300uF, | 6.3YXA3300MEFC10X20 vs RJ4-6V332MH5#-GAT |