Part Details for 6.3YXA10000MEFCCC16X25 by Rubycon Corporation
Overview of 6.3YXA10000MEFCCC16X25 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6.3YXA10000MEFCCC16X25
6.3YXA10000MEFCCC16X25 CAD Models
6.3YXA10000MEFCCC16X25 Part Data Attributes
|
6.3YXA10000MEFCCC16X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
6.3YXA10000MEFCCC16X25
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1700 mA | |
Series | YXA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for 6.3YXA10000MEFCCC16X25
This table gives cross-reference parts and alternative options found for 6.3YXA10000MEFCCC16X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6.3YXA10000MEFCCC16X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TKC103M0JK25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10000uF, | Kaimei Electronic Corp | 6.3YXA10000MEFCCC16X25 vs TKC103M0JK25 |
RJ5-6.3V103MJ6-S1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10000uF, | ELNA America Inc | 6.3YXA10000MEFCCC16X25 vs RJ5-6.3V103MJ6-S1 |
NRWS103M6.3V16X25F2YF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10000uF, | NIC Components Corp | 6.3YXA10000MEFCCC16X25 vs NRWS103M6.3V16X25F2YF |
NRWY103M6.3V16X25SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10000uF, | NIC Components Corp | 6.3YXA10000MEFCCC16X25 vs NRWY103M6.3V16X25SPF |
NRSY103M6.3V16X25F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10000uF, | NIC Components Corp | 6.3YXA10000MEFCCC16X25 vs NRSY103M6.3V16X25F3F |
6.3ME10000CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | SUN Electronic Industries Corporation | 6.3YXA10000MEFCCC16X25 vs 6.3ME10000CA |
RJ5-6.3V103MJ6-T50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10000uF, | ELNA America Inc | 6.3YXA10000MEFCCC16X25 vs RJ5-6.3V103MJ6-T50 |
EKMQ6R3ELL103ML25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 6.3YXA10000MEFCCC16X25 vs EKMQ6R3ELL103ML25S |
NRWS103M6.3V16X25F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 10000uF, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 6.3YXA10000MEFCCC16X25 vs NRWS103M6.3V16X25F |
UVZ0J103MHD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10000uF, | Nichicon Corporation | 6.3YXA10000MEFCCC16X25 vs UVZ0J103MHD1CM |