Datasheets
6.3WXA680MEFCCC8X9 by: Rubycon Corporation

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Part Details for 6.3WXA680MEFCCC8X9 by Rubycon Corporation

Overview of 6.3WXA680MEFCCC8X9 by Rubycon Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Renewable Energy

Part Details for 6.3WXA680MEFCCC8X9

6.3WXA680MEFCCC8X9 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

6.3WXA680MEFCCC8X9 Part Data Attributes

6.3WXA680MEFCCC8X9 Rubycon Corporation
Buy Now Datasheet
Compare Parts:
6.3WXA680MEFCCC8X9 Rubycon Corporation Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Part Life Cycle Code Active
Ihs Manufacturer RUBYCON CORP
Package Description RADIAL LEADED, ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 680 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET)
Leakage Current 0.04284 mA
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Shape CYLINDRICAL PACKAGE
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 6.3 V
Ripple Current 300 mA
Surface Mount NO
Tan Delta 0.3
Terminal Shape WIRE

Alternate Parts for 6.3WXA680MEFCCC8X9

This table gives cross-reference parts and alternative options found for 6.3WXA680MEFCCC8X9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6.3WXA680MEFCCC8X9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
UPW0J681MPT Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation 6.3WXA680MEFCCC8X9 vs UPW0J681MPT
ELXV6R3ETA681MJ16S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, LEAD FREE Chemi-Con 6.3WXA680MEFCCC8X9 vs ELXV6R3ETA681MJ16S
678D687M6R3CD3I Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED Barker Microfarads (BMI) 6.3WXA680MEFCCC8X9 vs 678D687M6R3CD3I
LXJ6.3VB680MJ16 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED Chemi-Con 6.3WXA680MEFCCC8X9 vs LXJ6.3VB680MJ16
B41043A2687M006 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT TDK Epcos 6.3WXA680MEFCCC8X9 vs B41043A2687M006
678D687M6R3CD2C Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED Barker Microfarads (BMI) 6.3WXA680MEFCCC8X9 vs 678D687M6R3CD2C
B41042A2687M016 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 6.3V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT TDK Epcos 6.3WXA680MEFCCC8X9 vs B41042A2687M016
UPL0J681MPH1BB Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation 6.3WXA680MEFCCC8X9 vs UPL0J681MPH1BB
6ME680CX Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED SUN Electronic Industries Corporation 6.3WXA680MEFCCC8X9 vs 6ME680CX
UPJ0J681MPT Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation 6.3WXA680MEFCCC8X9 vs UPJ0J681MPT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 6.3WXA680MEFCCC8X9 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 6.3WXA680MEFCCC8X9 by Rubycon Corporation

  • Please alert me when 6.3WXA680MEFCCC8X9 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 6.3WXA680MEFCCC8X9 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 6.3WXA680MEFCCC8X9 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 6.3WXA680MEFCCC8X9 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 6.3WXA680MEFCCC8X9.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 6.3WXA680MEFCCC8X9 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: