There are no models available for this part yet.
Overview of 6.3WA1000MEFC10X9 by Rubycon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 5 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 6.3WA1000MEFC10X9 by Rubycon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
6.3WA1000MEFC10X9-ND
|
DigiKey | CAP ALUM 1000UF 20% 6.3V RADIAL Min Qty: 1000 Lead time: 26 Weeks Container: Bulk | Limited Supply - Call |
|
$0.1572 | Buy Now | |
Onlinecomponents.com | Aluminum Electrolytic - Radial - 1000uF - 20% - 6.3VDC - 10mm dia x 9mm - -40 to 85°C RoHS: Compliant | 0 |
|
$0.1210 / $0.1410 | Buy Now |
CAD Models for 6.3WA1000MEFC10X9 by Rubycon Corporation
Part Data Attributes for 6.3WA1000MEFC10X9 by Rubycon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
RUBYCON CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
1000 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
10 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Leakage Current
|
0.063 mA
|
Length
|
9 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Ripple Current
|
550 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.26
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for 6.3WA1000MEFC10X9
This table gives cross-reference parts and alternative options found for 6.3WA1000MEFC10X9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6.3WA1000MEFC10X9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRE-LX102M6.3V10X9TB12.7MMPF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 6.3WA1000MEFC10X9 vs NRE-LX102M6.3V10X9TB12.7MMPF |
NRE-LX102M6.3V10X9TBF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 6.3WA1000MEFC10X9 vs NRE-LX102M6.3V10X9TBF |
NRE-LS102M6.3V10X9TB12.7MMPF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 6.3WA1000MEFC10X9 vs NRE-LS102M6.3V10X9TB12.7MMPF |
NRELX102M6.3V10X9F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 6.3WA1000MEFC10X9 vs NRELX102M6.3V10X9F |
SEA102M0JBK-1009S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | 6.3WA1000MEFC10X9 vs SEA102M0JBK-1009S |