Part Details for 6.3WA10000MCA by Rubycon Corporation
Overview of 6.3WA10000MCA by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6.3WA10000MCA
6.3WA10000MCA CAD Models
6.3WA10000MCA Part Data Attributes
|
6.3WA10000MCA
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
6.3WA10000MCA
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10000uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Enter Case Size As Part Of Part Number | |
Dielectric Material | ALUMINUM | |
Manufacturer Series | WA | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Series | WA |
Alternate Parts for 6.3WA10000MCA
This table gives cross-reference parts and alternative options found for 6.3WA10000MCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6.3WA10000MCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RA2-6V103MC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10000uF | ELNA America Inc | 6.3WA10000MCA vs RA2-6V103MC |
6.3WA10000MKC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10000uF | Rubycon Corporation | 6.3WA10000MCA vs 6.3WA10000MKC |
R2O-6V103MA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10000uF | ELNA America Inc | 6.3WA10000MCA vs R2O-6V103MA |
6.3WA10000MFA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10000uF | Rubycon Corporation | 6.3WA10000MCA vs 6.3WA10000MFA |
109CKS6R3MSI | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10000uF, | Cornell Dubilier Electronics Inc | 6.3WA10000MCA vs 109CKS6R3MSI |
109CKR6R3M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 6.3WA10000MCA vs 109CKR6R3M |